LMK00725 Clock Fanout Buffer

Low-skew, 1-to-5, differential-to-3.3 V LVPECL fanout buffer from Texas Instruments

Image of Texas Instruments' LMK00725 Clock Fanout BufferTexas Instruments' LMK00725 is a low-skew, high-performance clock fanout buffer which can distribute up to five 3.3 V LVPECL outputs from one of two inputs, which can accept differential or single-ended inputs. The clock-enable input is synchronized internally to eliminate runt or glitch pulses on the outputs when the clock-enable pin is asserted or de-asserted. The low additive jitter, phase noise floor, ensured output, and part-to-part skew characteristics make the LMK00725 ideal for applications demanding high-performance and repeatability.

LMK00725 Clock Fanout Buffer

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable Quantity
LMK00725PW datasheet linkIC CLK BUF 2:5 650MHZ  20TSSOPLMK00725PWIC CLK BUF 2:5 650MHZ 20TSSOPActiveFanout Buffer (Distribution), Multiplexer5 - Immediate
10001 - Factory Stock
LMK00725PW product page link

Evaluation Board

ImageManufacturer Part NumberDescriptionPart StatusMain PurposeEmbeddedAvailable Quantity
LMK00725EVM datasheet linkEVAL KIT FOR LMK00725LMK00725EVMEVAL KIT FOR LMK00725ActiveTiming, Clock BufferNo2 - Immediate
8 - Factory Stock
LMK00725EVM product page link
English  |  Español
Published: 2013-12-23