LM4F232 USB+CAN Evaluation Kits

Texas Instruments' compact and versatile evaluation platform for the Stellaris LM4F232 ARM® Cortex™-M4F-based microcontroller

Image of Texas Instruments' LM4F232 USB+CAN Evaluation KitsTexas Instruments' Stellaris LM4F232 USB+CAN Evaluation Kit is a compact and versatile evaluation platform for the Stellaris LM4F232 ARM® Cortex™-M4F-based microcontroller. The evaluation kit design highlights the LM4F232 microcontroller’s integrated USB 2.0 On-the-Go/Host/Device interface, CAN, analog, and low-power capabilities. The evaluation kit features a Stellaris microcontroller in a 144-LQFP package, a color OLED display, USB OTG connector, a microSD card slot, a coin cell battery for use with the Stellaris low-power Hibernate mode, a temperature sensor, a three-axis accelerometer for motion detection, and easy access through holes to all of the available device signals. The kit also includes extensive source code examples, allowing you to start building C code applications quickly.

Features
  • Uses Stellaris LM4F232H5QD with 256 KB internal Flash and 144-LQFP with excellent prototyping capability
  • 96×64 color OLED display providing useful output and interface options
  • USB Micro-AB for prototyping USB application
  • microSD card slot for data storage
  • 5 mm screw terminals for attaching external sensors and other analog inputs
  • Temperature sensor for temperature monitoring
  • Precision 3.0 V reference for accurate analog-to-digital conversion
  • 3-axis accelerometer for position sensing
  • All I/O brought out to headers for easy prototyping
  • Five user/navigation buttons (including select/wake) for user input
  • One user LED
  • 10-pin JTAG header providing standard debug interface

LM4F232

ImageManufacturer Part NumberDescriptionAvailable Quantity
EKS-LM4F232 datasheet linkKIT EVAL LM4F232 CODE COMPOSEREKS-LM4F232KIT EVAL LM4F232 CODE COMPOSER27 - Immediate
EKS-LM4F232 product page link
EKC-LM4F232 datasheet linkKIT EVAL CODESOURCERY LM4F234EKC-LM4F232KIT EVAL CODESOURCERY LM4F2343 - Immediate
EKC-LM4F232 product page link
EKI-LM4F232 datasheet linkKIT EVAL IAR FOR LM4F232EKI-LM4F232KIT EVAL IAR FOR LM4F2322 - Immediate
EKI-LM4F232 product page link
EKK-LM4F232 datasheet linkKIT EVAL KEIL FOR LM4F233EKK-LM4F232KIT EVAL KEIL FOR LM4F2336 - Immediate
EKK-LM4F232 product page link
Published: 2012-06-29