LM2501x Regulator with Integrated MOSFETs

TI's 48 V synchronous step-down regulators with integrated high-side and low-side MOSFETs

Image of Texas Instruments' LM2501x Regulator with Integrated MOSFETs

Texas Instruments' LM25017 (650 mA), LM25018 (325 mA), and LM25019 (100 mA) are 48 V synchronous step-down regulators with integrated high-side and low-side MOSFETs. The constant-on-time (COT) control scheme employed in the LM2501x requires no loop compensation, provides excellent transient response, and enables very-low step-down ratios. The on-time varies inversely with the input voltage, resulting in nearly constant frequency over the input voltage range. A high-voltage startup regulator provides bias power for internal operation of the IC and for integrated gate drivers.

A peak current-limit circuit protects against overload conditions. The undervoltage lockout (UVLO) circuit allows the input undervoltage threshold and hysteresis to be independently programmed. Other protection features include thermal shutdown and bias-supply undervoltage lockout.

LM25017 Regulator with Integrated MOSFETs

ImageManufacturer Part NumberDescriptionAvailable Quantity
LM25017MR/NOPB datasheet linkIC REG BUCK ADJ 0.65A 8SOPWRPADLM25017MR/NOPBIC REG BUCK ADJ 0.65A 8SOPWRPAD795 - Immediate
9975 - Factory Stock
LM25017MR/NOPB product page link
LM25017SDE/NOPB datasheet linkIC REG BUCK ADJ 0.65A SYNC 8WSONLM25017SDE/NOPBIC REG BUCK ADJ 0.65A SYNC 8WSON701 - Immediate
10000 - Factory Stock
LM25017SDE/NOPB product page link

LM2501x Regulator with Integrated MOSFETs

ImageManufacturer Part NumberDescriptionAvailable Quantity
LM25018MR/NOPB datasheet linkIC REG BUCK ADJ 325MA 8SOPWRPADLM25018MR/NOPBIC REG BUCK ADJ 325MA 8SOPWRPAD2395 - Immediate
9975 - Factory Stock
LM25018MR/NOPB product page link
LM25018SDE/NOPB datasheet linkIC REG BUCK ADJ 325MA SYNC 8WSONLM25018SDE/NOPBIC REG BUCK ADJ 325MA SYNC 8WSON0LM25018SDE/NOPB product page link

LM25019 Regulator with Integrated MOSFETs

ImageManufacturer Part NumberDescriptionAvailable Quantity
LM25019SDE/NOPB datasheet linkIC REG BUCK ADJ 0.1A SYNC 8WSONLM25019SDE/NOPBIC REG BUCK ADJ 0.1A SYNC 8WSON1387 - Immediate
4000 - Factory Stock
LM25019SDE/NOPB product page link
LM25019MR/NOPB datasheet linkIC REG BUCK ADJ 0.1A 8SOPWRPADLM25019MR/NOPBIC REG BUCK ADJ 0.1A 8SOPWRPAD387 - Immediate
5605 - Factory Stock
LM25019MR/NOPB product page link
Published: 2013-08-20