INA230 Current-Shunt and Power Monitor

Texas Instruments' bidirectional current/power monitor with I²C™ interface

INA230 Current-Shunt and Power MonitorTexas Instruments' INA230 is a current-shunt and power monitor with an I2C interface that features 16 programmable addresses. The INA230 monitors both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. 

The INA230 senses current on buses that vary from 0 V to +28 V, with the device powered from a single +2.7 V to +5.5 V supply, drawing 330 µA (typical) of supply current.

Features Applications
  • Bus voltage sensing from 0 V to +28 V
  • High- or low-side sensing
  • Current, voltage, and power reporting
  • Configurable averaging options
  • Programmable alert threshold
  • Power supply operation: 2.7 V to 5.5 V
  • Smartphones and tablets
  • Servers and computers
  • Power management
  • Battery chargers
  • Power supplies
  • Test equipment

Current-Shunt and Power Monitor

ImageManufacturer Part NumberDescriptionAvailable Quantity
INA230AIRGTT datasheet linkIC CURRENT SHUNT MONITOR 16QFNINA230AIRGTTIC CURRENT SHUNT MONITOR 16QFN3534 - Immediate
3750 - Factory Stock
INA230AIRGTT product page link

Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable Quantity
INA230EVM datasheet linkEVAL MODULE FOR INA230INA230EVMEVAL MODULE FOR INA2302 - Immediate
87 - Factory Stock
INA230EVM product page link
English  |  Español
Published: 2013-07-02