HEATEVM Evaluation Module

Harsh Environment Acquisition Terminal (H.E.A.T.) evaluation module platform for high-temperature applications, from Texas Instruments

Image of Texas Instruments' HEATEVM Evaluation ModuleTexas Instruments' H.E.A.T. evaluation module is a high-temperature signal conditioning and processor evaluation platform with a complete signal chain of components designed to withstand extreme operating temperatures up to 210°C. The H.E.A.T. EVM PCB is made with Polyimide material and is suited to withstand temperatures up to 235°C and includes high temperature rated passive components, and utilizes high temperature solder material which makes it well suited for operation in a 200°C operating environment. The H.E.A.T. EVM kit includes the H.E.A.T. board, a low temperature sensor board, cabling, and RS485 communications software. The EVM enables customers to develop applications that can operate in a high-temperature environment quickly with qualified components, risk-free without having to screen off-the-shelve devices for temperature ranges outside their datasheet specifications.

Features Components included on the EVM include:
  • Up to eight channels of analog data
  • Analog signals conditioned, digitized and processed at temperature
  • Six channels dedicated for temperature, pressure, and accelerometers
  • Two general purpose channels (One fully differential and one single ended)
  • Operational in a 200°C oven for 200 hours
  • PCB dimensions: 15.6” x 1.1”
  • ADS1278-HT – Octal Simultaneous Sampling 24-Bit 128KSPS Analog-to-Digital Converter
  • SM470R1B1M-HT – ARM7 Microcontroller
  • OPA211-HT – Low-Noise Operational Amplifier
  • OPA2333-HT – Low Power Zero-Drift Series Operational Amplifier
  • INA333-HT – Zero Drift, Low Power, Single Supply Instrumentation Amplifier
  • THS4521-HT – Low-Power Fully Differential Amplifier
  • REF5025-HT – 2.5V Precision Voltage Reference
  • SN65HVD233-HT – CAN Transceiver
  • SN65HVD11-HT – RS485 Transceiver

Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable Quantity
HEATEVM datasheet linkEVAL MODULE HEAT SYSTEMHEATEVMEVAL MODULE HEAT SYSTEM2 - Immediate
3 - Factory Stock
HEATEVM product page link
Published: 2012-06-29