DS92LV3241 and DS92LV3242 Serializer Deserializer

20-85MHz 32-bit channel Link II serializer and deserializer

Texas Instruments' DS92LV3241 and DS92LV3242 Serializer/DeserializerTexas Instruments' DS92LV3241 (SER) serializes a 32-bit data bus into 2 or 4 (selectable) embedded clock LVDS serial channels for a data payload rate up to 2.72 Gbps over cables such as CATx or backplanes FR-4 traces. The companion DS92LV3242 (DES) deserializes the 2 or 4 LVDS serial data channels, de-skews channel-to-channel delay variations, and converts the LVDS data stream back into a 32-bit LVCMOS parallel data bus.

On-chip data randomization/scrambling and DC balance encoding and selectable serializer pre-emphasis ensure a robust, low-EMI transmission over longer lossy cables and backplanes. The deserializer automatically locks to incoming data without an external reference clock or special sync patterns, providing an easy “plug-and-lock” operation.

By embedding the clock in the data payload and including signal conditioning functions, the Channel-Link II SerDes devices reduce trace count, eliminate skew issues, simplify design effort, and lower cable/connector costs for a wide variety of video, control, and imaging applications. A built-in AT-SPEED BIST feature validates link integrity and may be used for system diagnostics.

Features
  • Wide operating range embedded clock SER/DES
  • Up to 32-bit parallel LVCMOS data
  • 20 to 85 MHz parallel clock
  • Up to 2.72 Gbps application data payload
  • Selectable serial LVDS bus width
  • Dual lane mode (20 to 50 MHz)
  • Quad lane mode (40 to 85 MHz)
  • Simplified clocking architecture
  • No separate serial clock line
  • No reference clock required
  • On-chip signal conditioning for robust serial connectivity
  • Transmit pre-emphasis
  • Data randomization
  • DC-balance encoding
  • Receive channel de-skew
  • Supports up to 10 m CAT-5 at 2.7 Gbps
  • Integrated LVDS terminations
  • Built-in AT-SPEED BIST for end-to-end system testing
  • AC-coupled interconnect for isolation and fault protection
  • >4 KV HBM ESD protection
  • Space-saving 64-pin TQFP package
  • Full industrial temperature range : -40° to +85°C
Applications
  • Industrial imaging (machine-vision) and control
  • Security and surveillance cameras and infrastructure
  • Medical imaging
  • Up to 30 bits per pixel, VGA to HD video transport and display

DS92LV3241 and DS92LV3242

ImageManufacturer Part NumberDescriptionAvailable Quantity
DS92LV3241TVS/NOPB datasheet linkIC SERIALIZER LVDS 32BIT 64TQFPDS92LV3241TVS/NOPBIC SERIALIZER LVDS 32BIT 64TQFP162 - Immediate
4160 - Factory Stock
DS92LV3241TVS/NOPB product page link
DS92LV3242TVS/NOPB datasheet linkIC DESERIAL LVDS 32BIT 64TQFPDS92LV3242TVS/NOPBIC DESERIAL LVDS 32BIT 64TQFP238 - Immediate
3840 - Factory Stock
DS92LV3242TVS/NOPB product page link
LV32EVK01/NOPB datasheet linkBOARD EVAL DS92LV3241LV32EVK01/NOPBBOARD EVAL DS92LV324138 - Factory StockLV32EVK01/NOPB product page link
Published: 2010-11-03