DRV632PW Line Driver

Texas Instruments' DirectPath™, 2 VRMS line driver with adjustable gain

DRV632PW Line DriverTexas Instruments' DRV632 is a 2 VRMS pop-free stereo line driver designed to allow the removal of the output DC-blocking capacitors for reduced component count and cost. The device is ideal for single-supply electronics where size and cost are critical design parameters. Designed using TI’s patented DirectPath™ technology, the DRV632 is capable of driving 2 VRMS into a 10 k Ω load with 3.3 V supply voltage. The device has differential inputs and uses external gain-setting resistors to support a gain range of ±1 V/V to ±10 V/V, and gain can be configured individually for each channel. Line outputs have ±8 kV IEC ESD protection, requiring just a simple resistor-capacitor ESD protection circuit.

Features
  • Stereo DirectPath™ audio line driver
  • 2 Vrms into 10 k Ω with 3.3 V supply
  • Low THD+N < 0.01% at 2 Vrms into 10 k Ω
  • High SNR, >90 dB
  • 600 Ω output load compliant
  • Differential input and single-ended output
  • Adjustable gain by external gain-setting resistors
  • Low DC offset, <1 mV
  • Short-circuit protection
  • Click- and pop-reduction circuitry
  • External undervoltage mute
  • Ground-referenced outputs eliminate DC-blocking capacitors
    • Reduce board area
    • Reduce component cost
    • Improve THD+N performance
    • Offer no degradation of low-frequency response due to output capacitors
  • Active mute control for pop-free audio on/off control
  • Space-saving TSSOP package

Line Driver

ImageManufacturer Part NumberDescriptionAvailable Quantity
DRV632PWR datasheet linkIC LINE DVR STER ADJ 14TSSOPDRV632PWRIC LINE DVR STER ADJ 14TSSOP4843 - Immediate
10000 - Factory Stock
DRV632PWR product page link
English  |  Español
Published: 2011-05-19