DRV411 Sensor Signal Conditioning IC

TI's DRV411 is designed to condition InSb Hall elements for use in closed-loop current-sensor modules

Image of Texas Instruments' DRV411 Sensor Signal Conditioning ICTexas Instruments' DRV411 is designed to condition InSb Hall elements for use in closed-loop current-sensor modules. The DRV411 provides precision excitation circuitry for the Hall element, effectively eliminating the offset and offset-drift of the Hall element. This device also provides a 250 mA H-bridge for driving the sensor compensation coil, as well as a precision differential amplifier to generate the output signal. The 250 mA drive capability of the H-bridge roughly doubles the current measurement range compared to conventional single-ended drive methods.

The Hall sensor front-end circuit and the differential amplifier employ proprietary offset cancelling techniques. These techniques, along with a high-accuracy voltage reference, significantly improve the accuracy of the overall current-sensor module. The output-voltage is pin-selectable to support a 2.5 V output for use with a 5 V power supply, as well as 1.65 V for 3.3 V sensors.

For optimum heat dissipation, the DRV411 is available in thermally-enhanced 4 × 4 mm QFN and TSSOP-20 with PowerPAD packages. The DRV411 is specified for operation over the full extended industrial temperature range of –40°C to +125°C.

Features
  • Optimized for symmetric Hall elements (AKM HW-322, HW-302, or similar)
  • Spinning-current Hall sensor excitation
    • Elimination of Hall sensor offset and drift
    • Elimination of 1/f noise
  • Extended current-measurement range
    • H-bridge drive capability: 250 mA
  • Over-range and error flags
 
  • Precision difference amplifier:
    • Offset and drift: 100 µV (max), 2 µV/°C (max)
    • System bandwidth: 200 kHz
  • Precision reference
    • Accuracy: 0.2% (max)
    • Drift: 50 ppm/°C (max)
    • Pin-selectable for 2.5 V, 1.65 V, and ratiometric mode

DRV411 Sensor Signal Conditioning IC

ImageManufacturer Part NumberDescriptionAvailable Quantity
DRV411AIPWP datasheet linkIC SENSOR SIGNAL COND 20HTSSOPDRV411AIPWPIC SENSOR SIGNAL COND 20HTSSOP159 - Immediate
2170 - Factory Stock
DRV411AIPWP product page link
DRV411AIRGPT datasheet linkIC SENSOR SIGNAL COND 20-QFNDRV411AIRGPTIC SENSOR SIGNAL COND 20-QFN500 - Immediate
DRV411AIRGPT product page link

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable Quantity
DRV411EVM datasheet linkEVAL BOARD FOR DRV411DRV411EVMEVAL BOARD FOR DRV4112 - Immediate
4 - Factory Stock
DRV411EVM product page link
English  |  Español
Published: 2014-02-04