DAC756x DACs

TI's low-power, dual-channel, buffered 12-bit DACs

Image of Texas Instruments' DAC756x DACsTexas Instruments DAC756x are low-power, voltage-output, dual-channel, 12-bit digital-to-analog converters (DACs). These devices include a 2.5 V, 4 ppm/°C internal reference, providing a full-scale output voltage range of 2.5 V or 5 V. The internal reference has an initial accuracy of ±5 mV and can source or sink up to 20 mA at the VREFIN,/VREFOUT pin. These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages (glitch). They use a versatile three-wire serial interface that operates at clock rates up to 50 MHz.


Features
  • Relative accuracy: 0.3 LSB INL
  • Glitch energy: 0.1 nV s
  • Bidirectional reference: Input or 2.5 V output
  • Power-on reset to zero scale or mid-scale
  • Low-power: 4 mW (Type, 5 VAVDD, including internal reference current)

DAC756x DACs

ImageManufacturer Part NumberDescriptionPackagingNumber of BitsNumber of D/A ConvertersAvailable Quantity
DAC7565ICPW datasheet linkIC DAC 12BIT 4CH 16-TSSOPDAC7565ICPWIC DAC 12BIT 4CH 16-TSSOPTube1241943 - Immediate
DAC7565ICPW product page link
DAC7568IAPW datasheet linkIC DAC 12BIT OCTAL CH 14-TSSOPDAC7568IAPWIC DAC 12BIT OCTAL CH 14-TSSOPTube128375 - Immediate
DAC7568IAPW product page link
DAC7564IAPW datasheet linkIC DAC 12BIT 4CH 16-TSSOPDAC7564IAPWIC DAC 12BIT 4CH 16-TSSOPTube1241425 - Immediate
DAC7564IAPW product page link
DAC7565IAPW datasheet linkIC DAC 12BIT 4CH 16-TSSOPDAC7565IAPWIC DAC 12BIT 4CH 16-TSSOPTube124273 - Immediate
DAC7565IAPW product page link
DAC7562SDSCT datasheet linkIC DAC 12BIT SRL DUAL 10WSONDAC7562SDSCTIC DAC 12BIT SRL DUAL 10WSONCut Tape (CT)122520 - Immediate
DAC7562SDSCT product page link
DAC7563SDGST datasheet linkIC DAC 12BIT SRL DUAL 10MSOPDAC7563SDGSTIC DAC 12BIT SRL DUAL 10MSOPCut Tape (CT)122333 - Immediate
9000 - Factory Stock
DAC7563SDGST product page link
DAC7568ICPW datasheet linkIC DAC 12BIT OCTAL CH 16-TSSOPDAC7568ICPWIC DAC 12BIT OCTAL CH 16-TSSOPTube128443 - Immediate
DAC7568ICPW product page link
DAC7562SDSCR datasheet linkIC DAC 12BIT SRL DUAL 10WSONDAC7562SDSCRIC DAC 12BIT SRL DUAL 10WSONCut Tape (CT)1225943 - Immediate
DAC7562SDSCR product page link
DAC7562SDGSR datasheet linkIC DAC 12BIT SRL DUAL 10MSOPDAC7562SDGSRIC DAC 12BIT SRL DUAL 10MSOPCut Tape (CT)1223496 - Immediate
10000 - Factory Stock
DAC7562SDGSR product page link
DAC7563SDSCR datasheet linkIC DAC 12BIT SRL DUAL 10WSONDAC7563SDSCRIC DAC 12BIT SRL DUAL 10WSONCut Tape (CT)1222166 - Immediate
DAC7563SDSCR product page link
DAC7563SDGSR datasheet linkIC DAC 12BIT SRL DUAL 10MSOPDAC7563SDGSRIC DAC 12BIT SRL DUAL 10MSOPCut Tape (CT)1222095 - Immediate
10000 - Factory Stock
DAC7563SDGSR product page link
DAC7564ICPW datasheet linkIC DAC 12BIT 4CH 16-TSSOPDAC7564ICPWIC DAC 12BIT 4CH 16-TSSOPTube124393 - Immediate
DAC7564ICPW product page link
DAC7563SDSCT datasheet linkIC DAC 12BIT SRL DUAL 10WSONDAC7563SDSCTIC DAC 12BIT SRL DUAL 10WSONCut Tape (CT)1220DAC7563SDSCT product page link
Published: 2013-07-19