DAC3151/61/71 500 MSPS DACs

TI's single 14-/12-/10-bit digital-to-analog converters

Image of Texas Instruments' DAC3151/61/71 500 MSPS DACsTI's DAC3151/DAC3161/DAC3171 is a family of single-channel 500 MSPS digital-to-analog converters with resolutions of 10-/12-/14-bits. The family uses a 10-/12-/14-bit wide LVDS digital bus with an input FIFO. The 14-bit DAC3171 also supports a DDR 7-bit LVDS interface mode. FIFO input and output pointers can be synchronized across multiple devices for precise signal synchronization.

The DAC outputs are current sourcing and terminate to GND with a compliance range of -0.5 to 1 V. DAC3151/DAC3161/DAC3171 is pin compatible with the dual-channel, 10-/12-/14-bit, 500 MSPS, digital-to-analog converter DAC3154/DAC3164/DAC3174.

Features
  • Maximum sample rate: 500 MSPS
  • Pin-compatible family
  • Chip-to-chip synchronization
  • Power dissipation: 375 mW
  • Input interface:
    • Parallel LVDS inputs
    • Single- or dual- DDR data clock
    • Internal FIFO

DAC31516171 500 MSPS DACs

ImageManufacturer Part NumberDescriptionNumber of BitsNumber of D/A ConvertersAvailable Quantity
DAC3151IRGCT datasheet linkIC DAC 10BIT 500MSPS 64VQFNDAC3151IRGCTIC DAC 10BIT 500MSPS 64VQFN101375 - Immediate
DAC3151IRGCT product page link
DAC3161IRGCT datasheet linkIC DAC 12BIT 500MSPS 64VQFNDAC3161IRGCTIC DAC 12BIT 500MSPS 64VQFN121631 - Immediate
DAC3161IRGCT product page link
DAC3171IRGCT datasheet linkIC DAC 14BIT 500MSPS 64VQFNDAC3171IRGCTIC DAC 14BIT 500MSPS 64VQFN1411034 - Immediate
1500 - Factory Stock
DAC3171IRGCT product page link
English  |  Español
Published: 2013-10-14