CDCM6208 Clock Generator

2:8 ultra-low-power, low jitter cleaner with fractional dividers from Texas Instruments

Image of Texas Instruments' CDCM6208 Clock Generator Texas Instruments' CDCM6208 is a highly versatile, low jitter, low-power frequency synthesizer which can generate eight low-jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS, from one of two inputs that can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals for a variety of wireless infrastructure baseband, wireline data communication, computing, low-power medical imaging, and portable test and measurement applications. The CDCM6208 also features an innovative fractional divider architecture for four of its outputs that can generate any frequency with better than 1 ppm frequency accuracy. The CDCM6208 can be easily configured through I²C or SPI programming interface and in the absence of serial interface, pin mode is also available that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.

CDCM6208 Clock Generator

ImageManufacturer Part NumberDescriptionAvailable Quantity
CDCM6208V2RGZT datasheet linkIC CLK GEN 2:8 LOW JITTER 48VQFNCDCM6208V2RGZTIC CLK GEN 2:8 LOW JITTER 48VQFN423 - Immediate
2750 - Factory Stock
CDCM6208V2RGZT product page link
CDCM6208V1EVM datasheet linkEVAL MODULE FOR CDCM6208V1CDCM6208V1EVMEVAL MODULE FOR CDCM6208V12 - Immediate
12 - Factory Stock
CDCM6208V1EVM product page link
CDCM6208V2EVM datasheet linkEVAL MODULE FOR CDCM6208V2CDCM6208V2EVMEVAL MODULE FOR CDCM6208V22 - Immediate
24 - Factory Stock
CDCM6208V2EVM product page link
English  |  Español
Published: 2014-04-15