CC2560/CC2564 Bluetooth Controllers

Texas Instruments' device is a complete Bluetooth BR/EDR/LE HCI solution

Image of Texas Instruments' CC2564 Bluetooth ControllersThe Texas Instruments CC2564 device is a complete Bluetooth BR/EDR/LE HCI solution that reduces design effort and enables fast time-to-market. Based on TI’s seventh-generation Bluetooth core, the CC2564 device brings a product-proven solution that supports Bluetooth 4.0 dual-mode (BR/EDR/LE) protocols. When coupled with an MCU device, this HCI device provides best-in-class RF performance.

TI’s power-management hardware and software algorithms provide significant power savings in all commonly-used Bluetooth BR/EDR/LE modes of operation.

With transmit power and receive sensitivity, this solution provides a best-in-class range of about 2x, compared to other BLE-only solutions. A royalty-free software Bluetooth stack available from TI is pre-integrated with TI's MSP430 and ARM® Cortex®-M3 and Cortex®-M4 MCUs. The stack is also available for MFi solutions and on other MCUs through TI's partner Stonestreet One (www.stonestreetone.com). Some of the profiles supported today include serial port profile (SPP), human interface device (HID), and several BLE profiles.

CC2560/CC2564 Bluetooth Controllers

ImageManufacturer Part NumberDescriptionTypeRF Family/StandardProtocolAvailable Quantity
CC2564BRVMT datasheet linkIC RF TXRX BLUETOOTH 76-VQFNCC2564BRVMTIC RF TXRX BLUETOOTH 76-VQFNTxRx OnlyBluetoothBluetooth v4.12921 - Immediate
CC2564BRVMT product page link
CC2564RVMT datasheet linkIC RF TXRX BLUETOOTH 76-VQFNCC2564RVMTIC RF TXRX BLUETOOTH 76-VQFNTxRx OnlyBluetoothBluetooth v4.0422 - Immediate
8000 - Factory Stock
CC2564RVMT product page link
CC2560ARVMT datasheet linkIC RF TXRX BLUETOOTH 76-VQFNCC2560ARVMTIC RF TXRX BLUETOOTH 76-VQFNTxRx OnlyBluetoothBluetooth v4.0355 - Immediate
CC2560ARVMT product page link
English  |  Español
Published: 2013-12-16