CC1310 SimpleLink™ Wireless Microcontrollers
Texas Instruments offers its CC1310 sub-1 GHz ultra-low-power wireless MCUs containing an ARM® Cortex®-M3 (CM3) 32-bit CPU
The device is a member of Texas Instruments' CC26xx and CC13xx family of cost-effective, ultra-low-power, 2.4 GHz, and sub-1 GHz RF devices. Very low active RF, MCU current, and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.
The CC1310 device is the first part in a sub-1 GHz family of cost-effective, ultra-low-power wireless MCUs. The CC1310 device combines a flexible, very low power RF transceiver with a powerful 48 MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated radio controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low-power and flexibility. The low-power consumption of the CC1310 device does not come at the expense of RF performance; the CC1310 device has excellent sensitivity and robustness (selectivity and blocking) performance.
The CC1310 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC-DC converter.
TI Design Link: Fire and Carbon Monoxide Alarm Detector Reference Design with Low BOM Cost and Integrated Battery Backup
| Features | ||
|
|
CC1310 SimpleLink Wireless Microcontrollers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC1310F128RGZT | IC RF TXRX+MCU ISM<1GHZ 48VQFN | 3627 - Immediate | $7.96 | View Details |
![]() | ![]() | CC1310F32RGZT | IC RF TXRX+MCU ISM<1GHZ 48VQFN | 107 - Immediate | $7.06 | View Details |
![]() | ![]() | CC1310F64RGZT | IC RF TXRX+MCU ISM<1GHZ 48VQFN | 664 - Immediate | $7.24 | View Details |
![]() | ![]() | CC1310F64RSMR | IC RF TXRX+MCU ISM<1GHZ 32VQFN | 2330 - Immediate | $5.96 | View Details |
Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC1310EMK-7XD-7793 | EVALUATION KIT CC1310 WIRELESS | 0 - Immediate | $108.90 | View Details |