bq27411-G1 Fuel Gauge

Pack-Side Impedance Track™ fuel gauge for battery pack integration from Texas Instruments

Image of Texas Instruments' bq27411-G1 Fuel GaugeTexas Instruments' bq27411-G1 is an easy-to-configure fuel gauging solution for single-series cell Li-ion battery packs. The device requires minimal configuration and uses One-Time Programmable (OTP) Non-Volatile Memory (NVM) to avoid an initialization download by the system processor.

The bq27411-G1 uses the patented Impedance Track™ algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV).

The small 12-pin 2.5 mm × 4 mm SON package is ideal for space-constrained applications.

Features    
  • Single-series cell Li-ion battery fuel gauge
    • Resides in battery pack
    • Low-value external sense resistor (10 mΩ typical)
    • One-Time Programmable (OTP) configuration Non-Volatile Memory (NVM)
    • Powered directly from battery with integrated LDO
    • 400 kHz I²C serial interface
    • Internal temperature sensor or host reported temperature
 
  • Easy-to-configure fuel gauging based on patented Impedance Track technology
    • Reports remaining capacity and State of Charge (SOC) with smoothing filter
    • Automatically adjusts for battery aging, self-discharge, temperature, and rate changes
    • Battery state of health (aging) estimation
  • Small 12-pin 2.5 mm × 4 mm SON package

bq27411-G1 Fuel Gauge

ImageManufacturer Part NumberDescriptionFunctionBattery ChemistryAvailable Quantity
BQ27411DRZT-G1A datasheet linkIC BATT FUEL GAUGE LICOO2 12SONBQ27411DRZT-G1AIC BATT FUEL GAUGE LICOO2 12SONBattery MonitorLithium-Ion327 - Immediate
BQ27411DRZT-G1A product page link
BQ27411DRZT-G1C datasheet linkIC BATT FUEL GAUGE LICOO2 12SONBQ27411DRZT-G1CIC BATT FUEL GAUGE LICOO2 12SONBattery MonitorLithium-Ion338 - Immediate
1000 - Factory Stock
BQ27411DRZT-G1C product page link
English  |  Español
Published: 2014-04-10