ADS8887 Analog-to-Digital Converter

TI's 18-bit, 100 kSPS, serial interface, micro-power, miniature, truely-differential input, SAR ADC

Image of Texas Instruments' ADS8887 Analog-to-Digital ConverterTexas Instruments' ADS8887 is an 18-bit, 100 kSPS, true-differential input, analog-to-digital converter (ADC). The device operates with a 2.5 to 5 V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD).

The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. The device supports unipolar, true-differential analog input signals with a differential input swing of –VREF to +VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0 V to +VREF (when both inputs are within the operating input range of –0.1 V to VREF + 0.1 V).

Features Applications
  • Sample rate: 100 kHz
  • No latency output
  • Unipolar, true-differential input range: –VREF to +VREF
  • Wide common-mode voltage range:
    0 V to VREF with 90 dB CMRR (min)
  • SPI™-compatible serial interface with daisy-chain option
  • Excellent AC and DC performance:
    • SNR: 100 dB, THD: –115 dB
    • INL: ±1.5 LSB (typ), ±3.0 LSB (max)
    • DNL: +1.5 and –1 LSB (max), 18-bit NMC

ADS8887 Analog-to-Digital Converter

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Available Quantity
ADS8887IDRCT datasheet linkIC ADC 18BIT 100MSPS 10SONADS8887IDRCTIC ADC 18BIT 100MSPS 10SON18100k115 - Immediate
ADS8887IDRCT product page link
English  |  Español
Published: 2014-03-11