ADS8319 Miniature SAR ADC

16-bit, 500 KSPS, serial interface microPOWER analog-to-digital converter from TI

Image of Texas Instruments' ADS8319 Miniature SAR ADCTexas Instruments' ADS8319 is a 16-bit, 500 KSPS analog-to-digital converter. It operates with a 2.25 V to 5.5 V external reference. The device includes a capacitor-based, SAR A/D converter with inherent sample and hold. The device includes a 50 MHz SPI-compatible serial interface. The interface is designed to support daisy chaining or cascading of multiple devices. It also makes it easy to synchronize with the digital host.

The ADS8319 unipolar single-ended input range supports an input swing of 0 V to +VREF. Device operation is optimized for very-low-power operation, and the power consumption directly scales with speed. This feature makes it attractive for lower speed applications.

ADS8319 Miniature SAR ADC

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Available Quantity
ADS8319IDGST datasheet linkADC 16BIT 500KSPS SAR 10-MSOPADS8319IDGSTADC 16BIT 500KSPS SAR 10-MSOP16500k2969 - Immediate
ADS8319IDGST product page link
ADS8319IDRCT datasheet linkADC 16BIT 500KSPS SAR 10-SONADS8319IDRCTADC 16BIT 500KSPS SAR 10-SON16500k779 - Immediate
ADS8319IDRCT product page link
ADS8319IBDGST datasheet linkADC 16BIT 500KSPS SAR 10-MSOPADS8319IBDGSTADC 16BIT 500KSPS SAR 10-MSOP16500k1554 - Immediate
ADS8319IBDGST product page link
ADS8319IBDRCT datasheet linkADC 16BIT 500KSPS SAR 10-SONADS8319IBDRCTADC 16BIT 500KSPS SAR 10-SON16500k291 - Immediate
750 - Factory Stock
ADS8319IBDRCT product page link
English  |  Español
Published: 2014-03-14