ADS5400 GSPS ADC

Texas Instruments' 12-bit, 1-GSPS analog-to-digital converter

Image of Texas Instruments' ADS5400 GSPS ADCTexas Instruments' ADS5400 is a 12-bit, 1-GSPS analog-to-digital converter (ADC) that operates from both a 5V supply and 3.3V supply, while providing LVDS-compatible digital outputs. The analog input buffer isolates the internal switching of the track and hold from disturbing the signal source. The simple three-stage pipeline provides extremely low latency for time critical applications. Designed for the conversion of signals up to 2GHz of input frequency at 1 GSPS, the ADS5400 has outstanding low noise performance and spurious-free dynamic range over a large input frequency range.

The ADS5400 is available in a TQFP-100 PowerPAD™ package. The combination of the PowerPAD package and moderate power consumption of the ADS5400 allows for operation without an external heatsink. The ADS5400 is built on Texas Instruments' complementary bipolar process (BiCom3) and is specified over the full industrial temperature range (-40°C to 85°C).

ADS5400 GSPS ADC

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Available Quantity
ADS5400IPZP datasheet linkIC ADC 12BIT 1000MSPS 100HTQFPADS5400IPZPIC ADC 12BIT 1000MSPS 100HTQFP121G57 - Immediate
ADS5400IPZP product page link

ADS5400 Evaluation Board

ImageManufacturer Part NumberDescriptionNumber of A/D ConvertersNumber of BitsSampling Rate (Per Second)Available Quantity
ADS5400EVM datasheet linkEVALUATION MODULE FOR ADS5400ADS5400EVMEVALUATION MODULE FOR ADS54001121G1 - Immediate
ADS5400EVM product page link
English  |  Español
Published: 2013-03-04