ADS1018 ADC

Texas Instruments' 12-Bit ADC with integrated MUX, PGA, temperature sensor, oscillator, and reference

Image of Texas Instruments' ADS1018 ADCTexas Instruments' ADS1018 is a precision analog-to-digital converter (ADC) with 12 bits of resolution offered in an ultra-small, leadless QFN-10 or an MSOP-10 package. The ADS1018 is designed with precision, power, and ease of implementation in mind. The ADS1018 features an integrated voltage reference and oscillator. Data are transferred via a SPI-compatible serial interface. The ADS1018 operates from a single power supply ranging from 2.0 V to 5.5 V. The ADS1018 can perform conversions at rates up to 3300 samples per second (SPS).

Features Applications
  • Ultra-small QFN package: 2 mm × 1.5 mm × 0.4 mm
  • Wide supply range: 2.0 V to 5.5 V
  • Low current consumption:
    • Continuous mode: only 150 µA
    • Single-shot mode: auto power-down
  • Programmable data rate: 128 SPS to 3300 SPS
  • Single-cycle settling
  • Temperature measurement equipment
  • Portable instrumentation
  • Industrial PCs
  • Battery management

ADS1018 ADC

ImageManufacturer Part NumberDescriptionAvailable Quantity
ADS1018IDGST datasheet linkIC ADC 12BIT SPI W/REF 10VSSOPADS1018IDGSTIC ADC 12BIT SPI W/REF 10VSSOP2194 - Immediate
10000 - Factory Stock
ADS1018IDGST product page link
ADS1018IRUGT datasheet linkIC ADC 12BIT SPI W/REF 10X2QFNADS1018IRUGTIC ADC 12BIT SPI W/REF 10X2QFN243 - Immediate
ADS1018IRUGT product page link
English  |  Español
Published: 2013-07-02