DE5-Net Stratix V GX FPGA Development Kit

Terasic's Stratix V GX FPGA features integrated transceivers that transfer at a maximum of 12.5 Gbps

Image of Terasic Technologies' DE5-Net Stratix V GX FPGA Development Kit  Terasic's DE5-Net Stratix® V GX FPGA development kit provides the ideal hardware solution for designs that demand high capacity and bandwidth memory interfacing, ultra-low latency communication, and power efficiency. With a full-height, 3/4-length form-factor package, the DE5-Net is designed for the most demanding high-end applications, empowered with the top-of-the-line Altera Stratix V GX, delivering the best system-level integration and flexibility in the industry.

The Stratix® V GX FPGA features integrated transceivers that transfer at a maximum of 12.5 Gbps, allowing the DE5-Net to be fully compliant with version 3.0 of the PCI express standard, as well as allowing ultra-low latency, straight connections to four external 10G SFP+ modules. Not relying on an external PHY will accelerate mainstream development of network applications enabling customers to deploy designs for a broad range of high-speed connectivity applications. For designs that demand high capacity and high speed for memory and storage, the DE5-Net delivers with two independent banks of DDR3 SO-DIMM RAM, four independent banks of QDRII+ SRAM, high-speed parallel Flash memory, and four SATA ports.

DE5-Net Stratix V GX FPGA Development Kit

ImageManufacturer Part NumberDescriptionPart StatusTypeFor Use With/Related ProductsAvailable Quantity
P0139 datasheet linkDE5-NET_QDRII 450 - STRATIX VP0139DE5-NET_QDRII 450 - STRATIX VActiveFPGAStratix® V GX1 - Immediate
P0139 product page link
English  |  Español
Published: 2013-07-15