DE2i-150 FPGA Development Kit

Terasic's DE2i-150 combines an Intel embedded N2600 processor with the flexibility of an Altera Cyclone® IV GX FPGA

Image of Terasic Technologies' DE2i-150 FPGA Development KitA groundbreaking embedded platform that combines an Intel embedded N2600 processor with the flexibility of an Altera Cyclone IV GX FPGA, DE2i-150 is a full-featured computer system that fuses together the world of high-performance processing and unbelievably-high-configurability. The Altera Cyclone IV GX FPGA on the DE2i-150 board speeds up the responsiveness of the system while still keeping solution cost and power effective. DE2i-150 is equipped with around 150 K logic elements with ultimate flexibility in terms of reconfiguration of actual hardware circuitry and intellectual property as well as on-board multimedia peripherals and extendibility options for a true system-ready solution for any task. The Intel Atom processor and the FPGA device are linked together via two high-speed PCIe lanes such that high-speed communication between them is guaranteed. DE2i-150 offers a powerful hardware-software co-development environment with amazing unlimited potential.

Kit Contents
  • DE2i-150 development board
  • DE2i-150 quick-start guide
  • HSMC loopback adapter
  • Intel Wi-Fi module
  • 12 V power supply
  • Altera complete design suite DVD
  • Remote controller
  • Type A-B USB cable

DE2i-150 FPGA Development Kit

ImageManufacturer Part NumberDescriptionPart StatusTypeFor Use With/Related ProductsAvailable Quantity
DEV BOARD INTEL ATOM N2600P0162DEV BOARD INTEL ATOM N2600ActiveFPGAEP4CGX1503 - Immediate
P0162 product page link
English  |  Español
Published: 2013-11-05