ArbStudio Arbitrary Waveform Generators

Teledyne LeCroy's wavefore generators provide an intuitive interface for creating, editing and sequencing waveforms

Image of Teledyne LeCroy's ArbStudio Arbitrary Waveform GeneratorsTeledyne LeCroy's ArbStudio combines 125 MHz bandwidth with long 2 Mpts/Ch memory, fast 1 GS/s sample rate, and high 16-bit resolution to provide performance unmatched by other generators. Other instruments make trade-offs between these specifications, but only ArbStudio provides leading specification in every category. Along with this unmatched performance is the variety of models providing both 2 and 4 channel configurations, as well as a digital pattern generator of up to 36 channels.

The ArbStudio software provides an intuitive interface for creating, editing and sequencing waveforms. All channels, settings and controls can be accessed from the main screen, and as waveforms are created, they can be previewed in the graph display. Many systems have a variety of analog and digital signals, yet most waveform generators provide only analog outputs. The ArbStudio 1102D and 1104D models provide analog and digital pattern generation with 18 or 36 channels respectively.

With both Arbitrary and Direct Digital Synthesis (DDS), ArbStudio offers extremely flexible generation capabilities. Math and noise functions are built-in and can be combined with waveforms. Up to 8 total 4 channel models can be synchronized with the AS-SYNC cable.

Features
  • 125 MHz bandwidth
  • 1 GS/s maximum sample rate
  • Long memory – 2 Mpts/Ch
  • 16-bit resolution
  • 2 and 4 channel models
  • Arbitrary and Direct Digital Synthesis (DDS) modes
  • Digital pattern generator
  • PWM mode
  • Sweep and burst modes
  • Modulation – AM, FM, PM, ASK, SK, PSK

ArbStudio

ImageManufacturer Part NumberDescriptionAvailable Quantity
AS1102D datasheet linkGEN 125MHZ 2 +18CH 16BIT 1GS/SAS1102DGEN 125MHZ 2 +18CH 16BIT 1GS/S0AS1102D product page link
AS1102 datasheet linkGEN 125MHZ 2CH 16BIT 1GS/SAS1102GEN 125MHZ 2CH 16BIT 1GS/S1 - Immediate
AS1102 product page link
AS-SYNC datasheet linkSYNC CBL-ARBSTUDIO WAVEFORM GENAS-SYNCSYNC CBL-ARBSTUDIO WAVEFORM GEN0AS-SYNC product page link
Published: 2012-06-29