Z32 Solderless LED Holder

TE Connectivity's type Z32 small-format holder allows for direct attachment of LEDs to a heat sink using standard screw

Image of TE Connectivity's Z32 Solderless LED HolderTE Connectivity's solderless LED holder, type Z32, is a small, low profile, circular LED holder that provides a quick and easy solderless connection to the Sharp Mini Zenigata LED chip-on-board array family. TE’s type Z32 holder allows the direct attachment of LEDs to a heat sink using standard screws and very small-format, enabling designs to be more reliable, easier to use, and faster to market. The type Z32 reduces assembly cost and improves quality by providing a reliable solderless power connection, secure mechanical attachment, proper thermal hold down forces, and a landing zone for additional secondary optics.

Features
  • Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
  • Poke-in wire connection eliminates time consuming soldering to the LED
  • Enables constant thermal down force to minimize influence by thermal plastic deformation at high temperature
  • Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
  • Provides a specified and stable landing area for additional secondary optics
  • Very low profile circular design with 32 mm diameter
  • Wire insertion function and dual entry wire contact for series or parallel connection
  • Strong aesthetic design with clear polarity indication to aid assembly
  • Mechanically strong and robust design with negligible light interference
Applications
  • Spotlights
  • Down lights
  • Stage lights
  • Wall washers
  • Retrofit lamps

Z32 Solderless LED Holder

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable Quantity
2213118-1 datasheet linkLED HOLDER FOR SHARP MINIZENIGAT2213118-1LED HOLDER FOR SHARP MINIZENIGATSharp Mini Zenigata880 - Immediate
2213118-1 product page link
English  |  Español
Published: 2013-03-12