Type LH LED Holder

TE Connectivity's type LH is an ultra-low cost, robust solution for use with the Philips Lumileds LUXEON® H LED array

Image of TE Connectivity's Type LH LED HolderThe TE Connectivity LED holder, Type LH is an ultra-low cost, robust solution for use with the Philips Lumileds LUXEON® H LED array. The Type LH holder from TE Connectivity mechanically and thermally secures the Luxeon H directly to the heat sink facilitating the fast design and assembly of fixtures with the Luxeon H emitter. Ideal for GU10 and A19 lamp applications, the Type LH holder utilizes stainless steel material to resist corrosion in high humidity environments and to provide the important stable clamping force over the life time of the product. TE Connectivity holders make designs more reliable, easier to use, and helps facilitate faster time to market.

Features
  • Mechanically and thermally secure the Luxeon H emitter to the heat sink using standard screws
  • Provides greater than 3 mm of clearance distance between the Luxeon H emitter electrical termination pads and the Type LH hold down spring members
  • Clearance area around the Luxeon H emitter light emitting surface for the placement and use of secondary optics
  • Less than 2 mm in profile height to eliminate shadowing affects
  • Type LH socket does not obstruct access to the Luxeon H emitter Tcase measurement point
  • Designed to accommodate thermal grease, paste and thermal interface materials up to 0.25 mm thick
  • RoHS and REACH compliant
Applications
  • Ideal for space constrained, cost sensitive, and visually appealing designs
  • Retrofit bulbs (GU10, A19 and Candle bulbs)
  • Track lighting
  • Under cabinet lighting

Type LH LED Holder

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable Quantity
2154821-1 datasheet linkHOLDER LED SOCKET SOLDERLESS2154821-1HOLDER LED SOCKET SOLDERLESSLUXEON LED Series4927 - Immediate
2154821-1 product page link
Published: 2012-11-27