Spin-Lock Variable-Angle Backshell

TE Connectivity's backshell is designed for durability and better shielding

Image of TE Connectivity's Spin-Lock Variable-Angle BackshellTE Connectivity (TE) introduces the Spin-Lock variable-angle backshell, designed for durability and better shielding, offering full sealing capabilities. The Spin-Lock variable-angle backshell provides straight, 45°, and 90° cable terminations, and the backshell’s swivel body rotates around the axis of the cable bundle, thereby minimizing stress on the wire bundle and providing better strain relief compared with other termination systems.

Features

  • Variable angle backshell
  • Robust strain relief of cable bundles
  • High performance and low resistance shield termination using the Tinel-Lock ring system or bandstrap
  • Sealed termination with a standard, proven heat-shrinkable molded shape and adhesive system
Applications
  • Military and commercial aerospace
  • Military marine
  • Military ground systems
  • Commercial ships and off-shore marine

Spin-Lock

ImageManufacturer Part NumberDescriptionCable OpeningDiameter - OutsideAvailable Quantity
SLC41AB-0804A datasheet linkCONN BACKSHELL SZ8 7/16-28 OLIVESLC41AB-0804ACONN BACKSHELL SZ8 7/16-28 OLIVE0.250" (6.35mm)0.610" (15.49mm)15 - Immediate
SLC41AB-0804A product page link
SLC40AB-0804A datasheet linkCONN BACKSHELL SZ 8 M12 OLIVESLC40AB-0804ACONN BACKSHELL SZ 8 M12 OLIVE0.250" (6.35mm)0.670" (17.02mm)14 - Immediate
SLC40AB-0804A product page link
SLC40AB-1006A datasheet linkCONN BACKSHELL SZ 10 M15 OLIVESLC40AB-1006ACONN BACKSHELL SZ 10 M15 OLIVE0.375" (9.52mm)0.810" (20.57mm)17 - Immediate
SLC40AB-1006A product page link
SLC40AB-1208A datasheet linkCONN BACKSHELL SZ 12 M18 OLIVESLC40AB-1208ACONN BACKSHELL SZ 12 M18 OLIVE0.500" (12.70mm)0.960" (24.38mm)19 - Immediate
SLC40AB-1208A product page link
View More
Published: 2012-08-30