Solar Grounding Connector

TE Connectivity's compact hex bolt with rugged design featuring quick and easy mounting

Image of TE Connectivity's Solar Grounding ConnectorTE Connectivity solar grounding connector is designed for solar module grounding applications using solid copper un-insulated 6 AWG or 8 AWG wire. The grounding assembly consists of a wire bolt (wire slot on one end and threaded post on the other), 9/16-in hex nut, and 11/32-in hex washer nut.

The grounding assembly is used with metal-framed photovoltaic (solar) panels and related products that require grounding for safety reasons. These applications include, but are not limited to, electrical grounding between solar modules and solar roof tiles.

Features
  • Rugged and compact hex bolt design made from stainless steel
  • Quick and easy mounting procedures
  • Standard tooling can be used with the hex nuts
  • Bottom edge feature cuts through the surface anodized aluminum when securing the hex bolt to the module frame

Solar Grounding Connector

ImageManufacturer Part NumberDescriptionTypeAvailable Quantity
2058729-1 datasheet linkSOLAR GROUNDING ASSY 6-12AWG2058729-1SOLAR GROUNDING ASSY 6-12AWGClamp, Grounding14 - Immediate
2058729-1 product page link
Published: 2012-06-29