Shielded Plastic Backshells for D-Subminiature Connectors

TE's backshells for applications requiring an economic, lightweight, and durable shell with shielding performance

Image of TE Connectivity's Shielded Plastic Backshells for D-Subminiature ConnectorsTE Connectivity's metallized plastic backshells are ideal for applications requiring an economic, lightweight, and durable shell with shielding performance. Supplied complete with jackscrews, these compact shells include a range of cable grommets to suit cable diameters from 4.0 mm to 13.0 mm. Backshells are available in either straight or 45 degree cable entry to suit 9 to 37 way standard density D-Subminiature connectors.

Benefits
  • Shielded design to minimize interference from electromagnetic and RF sources
  • Straight or 45 degree cable entry provides additional options for cable routing
  • Compact and lightweight design supports applications where space and weight are at a premium
  • Complete with jackscrews for convenient fastening to mating connector with or without tools
  • Versatile solution covers wide range of cable diameters with just one part number
Applications
  • Industrial control cabinets
  • Factory automation equipment
  • Printing machines
  • Routers
  • Test equipment
  • Vending machines
  • Medical instruments
  • Computer peripherals

Backshells - Straight Cable Entry

ImageManufacturer Part NumberDescriptionAccessory TypeNumber of PositionsAvailable Quantity
2198617-9 datasheet linkCONN BACKSHELL DB9 180 DEG2198617-9CONN BACKSHELL DB9 180 DEGTwo Piece Backshell942 - Immediate
2198617-9 product page link
1-2198617-5 datasheet linkCONN BACKSHELL DB15 180 DEG1-2198617-5CONN BACKSHELL DB15 180 DEGTwo Piece Backshell1501-2198617-5 product page link
2-2198617-5 datasheet linkCONN BACKSHELL DB25 180 DEG2-2198617-5CONN BACKSHELL DB25 180 DEGTwo Piece Backshell2502-2198617-5 product page link
3-2198617-7 datasheet linkCONN BACKSHELL DB37 180 DEG3-2198617-7CONN BACKSHELL DB37 180 DEGTwo Piece Backshell3703-2198617-7 product page link

Backshells - 45 Degree Cable Entry

ImageManufacturer Part NumberDescriptionAccessory TypeNumber of PositionsAvailable Quantity
3-2198618-7 datasheet linkCONN BACKSHELL DB37 45DEG3-2198618-7CONN BACKSHELL DB37 45DEGTwo Piece Backshell37100 - Immediate
3-2198618-7 product page link
1-2198618-5 datasheet linkCONN BACKSHELL DB15 45DEG1-2198618-5CONN BACKSHELL DB15 45DEGTwo Piece Backshell1529 - Immediate
1-2198618-5 product page link
2-2198618-5 datasheet linkCONN BACKSHELL DB25 45DEG2-2198618-5CONN BACKSHELL DB25 45DEGTwo Piece Backshell2502-2198618-5 product page link
2198618-9 datasheet linkCONN BACKSHELL DB9 45 DEG2198618-9CONN BACKSHELL DB9 45 DEGTwo Piece Backshell902198618-9 product page link
Published: 2013-03-25