Lighting Solutions

Tackling new designs and converting existing lights to SSL requires new technology and new expertise from TE Connectivity.

Products by Type   Products by Applications

Connectors

NECTOR M Power System

TE Connectivity NECTOR M Power System

Features

  • Fully pluggable, modular wiring electrical installation system
  • Connectors available in white and black
  • Housing keying options prevent mis-mating
  • Cable assemblies available upon request
  • Circular form-factor simplifies routing during installations
  • 3 position system fits through a 15 mm diameter opening
  • 5 position system fits through a 22 mm diameter opening
  • Tool disconnect required by IEC standards
NECTOR M Power System Product Page

Hermaphroditic Blade and Receptacle Wire-to-Board and Board-to-Board Connectors

Hermaphroditic Blade and Receptacle

Features

  • Available in 2, 4, and 6 positions
  • Positive latching
  • Connector accepts crimp snap contacts
  • Contacts accept 18 – 22 AWG stranded wire
  • Contacts packaged on 24 inch reels for high-speed lead termination
  • Housings are bulk packaged
Hermaphroditic Blade and Receptacle Product Page

SlimSeal Connectors

SlimSeal Connectors

Features

  • Available in 2, 3, and 4 positions
  • SMT and through-hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 AWG to 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals and wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)
SlimSeal Connectors Product Page

NECTOR S Line

NECTOR S Line

Features

  • 7.5 mm outer diameter of plug to fit into 8 mm furniture holes
  • Connector system available in wire-to-wire configuration
  • Outlet and plug assemblies with two contact positions
  • Uses widely-known MQS contacts
  • 6-way distributor with additional switch feature
NECTOR S Line Product Page

Board-to-Board Screw Down Jumper Assembly

Board-to-Board Screw Down Jumper Assembly

Features

  • 2-position connection assembly
  • Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
  • Connector assembly fits onto 16.50 mm [0.650 in] wide printed circuit board
  • 7.0 mm [0.276 in] printed circuit board spacing
  • Registration features in connector assembly align with printed circuit board cutouts
  • #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
  • Tube-packaged assemblies
Board-to-Board Screw Down Jumper Assembly Product Page

LED Poke-In Connectors

LED Poke-In Connectors

Features

  • RoHS-compliant redundant SMT pads prevent peeling
  • Rounded corners to minimize shadowing
  • Side-to-side stackable with pads on 4 mm centers
  • Accepts 18, 20, 22 AWG solid wire; 18, 20 AWG prebond stranded; 18 AWG stranded
  • Cost-effective alternative to hand soldering wires
  • Low profile design
  • Flat top surface allows for vacuum pick up
  • High-temperature material for reflow processing
LED Poke-In Connectors Product Page

High Power Inverted Thru Board Connector

High Power Inverted Thru Board Connector

Features

  • Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
  • Available in 2, 3 and 4 positions to meet specific design requirements
  • Low profile, top-surface height of 2.00 mm above the LED printed circuit board prevents interference with LED light emission
  • High-temperature material supports reflow soldering process
  • Rounded corners prevent shadowing to maximize LED light emission
  • Tape-and-reel packaging allows for high-speed SMT processing
  • Flat top surface design allows for vacuum pick up
  • Surface-mount board locks provide stability during mating and unmating
  • Accepts Economy Power II (EP II) UL rated 600 VAC connectors
  • EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
  • Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility
High Power Inverted Thru Board Connector Product Page

Inverted Thru Board Connector

Inverted Thru Board Connector

Features

  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in PC board
  • Surface-mount hold-downs provide stability during mating and unmating
  • High-temperature material for reflow process
  • Flat top surface allows for vacuum pick up
High Power Inverted Thru Board Connector Product Page

Low Profile Micro MATE-N-LOK Connector System

Low Profile Micro MATE-N-LOK Connector System

Features

  • Less than 4.7 mm in vertical height required
  • Right-angle surface-mount headers with surface-mount hold-downs
  • Positive latching to prevent unmating
  • 2, 3, and 4 positions available
  • Black and natural colors available
  • Utilizes standard micro Mate-N-Lok contacts with 24-20 and 30-26 AWG wire range
Low Profile Micro MATE-N-LOK Connector System Product Page

LIGHT-N-LOK Connector

LIGHT-N-LOK Connector

Features

  • Poke-in termination for 18 AWG solid wire for easy tool-less, field or factory installation
  • Integral strain relief prevents inadvertent wire twist out and pull out
  • Designed for hot plugging
  • Snag-resistant rounded housings
  • Compact connector housings: 2 position assembly fits through a 5/8” diameter knock-out opening; 3 position assembly fits through a 7/8” diameter knock-out opening
  • Connector latches prevent unintentional disconnect of connector
  • Standard 3/8” wire strip length
  • Can be supplied as pre-assembled mated connector sets with or without factory-installed flying leads
  • Product is marked (English/French) in support of CSA luminaire labeling requirements
LIGHT-N-LOK Connector Product Page

CoolSplice Connectors

CoolSplice Connectors

Features

  • Simple push-button termination
  • Easy visual inspection
  • Left/right termination independent
  • Slim-symmetrical glossy appearance
  • Optional sealing
  • Standard version KEMA approved
  • UL approved
  • No wire stripping
  • No screws, no sharp edges
  • No special tooling, no dirt moistening
CoolSplice Connectors Product Page

AMP Mini CT Connectors

AMP Mini CT Connectors

Features

  • 2 kinds of termination method: IDC, crimp
  • Discrete wire interconnect
  • Circuits range from 2 - 40
  • AWG 24~28
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards
AMP Mini CT Connectors Product Page

Multi-Channel Photocontrol Receptacle

Multi-Channel Photocontrol Receptacle

Features

  • Accepts ANSI-standard dimmable photocells to provide a connection between the photocell and the luminaire
  • Available with two or four dimming contacts to support one- or two-channel dimming protocols
  • Robust twist-lock contacts for a reliable power interconnect
  • Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
  • Available with 105°C and 150°C-rated wire insulation for varying temperature-rated luminaires
Multi-Channel Photocontrol Receptacle Product Page
LED Lighting

LED ARRAYS COUNT ON

TE LED HOLDERS

Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivity.

TE supports a broad selection of LED manufactures and packages. Find your LED here today!

LED Lighting Matrix

LED Manufacturer LED Package TE Socket and Holder Solutions Part Number
1PC Solution 2PC Solution
BRIDGELUX ES Scalable LED Holder   1-2154857-2
LS Scalable LED Holder   1-2154857-3
RS Solderless LED Socket, Type BR 2154455-1  
CITIZEN CLL020 Scalable LED Holder 6-2154874-1 2-2154857-1
CLL030 Scalable LED Holder 6-2154874-2 2-2154857-1
CLL040 Scalable LED Holder 6-2154874-3 2-2154857-2
CLL050 Scalable LED Holder 6-2154874-4 2-2154857-2
L330 Scalable LED Holder   2-2154857-3
L340 Scalable LED Holder   2-2154857-3
CREE CXA 2011 Scalable LED Holder 5-2154874-1 1-2154857-3
CXA 13xx Scalable LED Holder   2-2154857-2
CXA 15xx Scalable LED Holder 5-2154874-2 2-2154857-2
CXA 18xx Scalable LED Holder   2-2154857-2
CXA 25xx Scalable LED Holder 5-2154874-3 2-2154857-2
CXA 30xx Scalable LED Holder   2-2154857-2
EDISON OPTO 2PHM09x Scalable LED Holder 5-2154874-1 1-2154857-3
2PHM30x Scalable LED Holder 5-2154874-2 2-2154857-2
LG INNOTEK LEMWM18580LG10A0 Scalable LED Holder 6-2154874-1 2-2154857-1
LEMWM18680LG10A0 Scalable LED Holder 6-2154874-1 2-2154857-1
LEMWM18780LG10A0 Scalable LED Holder   2-2154857-2
NICHIA COB L88 / L110 /
L144 / L165 / L 204
Solderless LED Socket, Type-NL2 2174024-1 2-2154857-1
COB J360 Scalable LED Holder   2-2154857-1
OSRAM OPTO SOLERIQ E30 GWKAJ Scalable LED Holder   3-2154857-3
PHILIPS LUMILEDS LUXEON S Solderless LED Socket, Type LS with
optics attach
2154235-2  
LUXEON K - 4up Solderless LED Socket, Type LK   2173470-1
LUXEON K - 8up Solderless LED Socket, Type LK   2173470-1
LUXEON K - 12up Solderless LED Socket, Type LK   2173470-1
Type Z50 Holder, Low Profile 2213134-1  
Type Z50 Holder, with Optics Attach 2213134-2  
LUXEON K - 16up Solderless LED Socket, Type LK   2173470-1
Type Z50 Holder, Low Profile 2213134-1  
Type Z50 Holder, with Optics Attach 2213134-2  
LUXEON K - 24up Solderless LED Socket, Type LK   2173470-1
LUXEON H LED Holder, Type LH 2154821-1  
LUXEON COB 1203 Scalable LED Holder   2-2154857-2
LUXEON COB
1204 / 1205 / 1208
Type Z50 Holder, Low Profile 2213130-1  
Type Z50 Holder, with Optics Attach 2213130-2  
LUXEON COB
1204 / 1205 / 1208
Scalable LED Holder   2-2154857-3
SAMSUNG LC013B Scalable LED Holder 2-2154857-3  
LC026B Scalable LED Holder 2-2154857-3  
LC040B Scalable LED Holder 2-2154857-3  
SEOUL SBWW1F1A Scalable LED Holder   2-2154857-1
SBWW2F1A Scalable LED Holder   2-2154857-1
SHARP Petit Zenigata Scalable LED Holder   2-2154857-1
Mini Zenigata Scalable LED Holder   2-2154857-1
Type Z32 Holder, Low Profile 2213118-1  
Mega Zenigata Scalable LED Holder   2-2154857-3
Type Z50 Holder, Low Profile 2213130-1  
Type Z50 Holder, with Optics Attach 2213130-2  
OPTICS LUXEON S Type LS spot optic 1-2154430-1  

Circuit Protection

Pulse Tolerant Chips Fuses

Pulse Tolerant Chips Fuses

Features

  • Monolithic, multilayer design
  • High-temperature performance
  • -55°C to +125°C operating temperature range
  • Lead-free materials and RoHS compliance
  • Halogen free (refers to: Br≤900ppm, Cl≤900ppm, Br+Cl≤1500ppm)
Pulse Tolerant Chips Fuses Product Page

0603 Very Fast Acting Chips Fuses

Very Fast Acting Chips Fuses

Features

  • Monolithic, multilayer design
  • High-temperature performance
  • -55°C to +125°C operating temperature range
  • Lead free materials and RoHS compliant
  • Halogen free (refers to: Br≤900ppm, Cl≤900ppm, Br+Cl≤1500ppm)
Very Fast Acting Chips Fuses Product Page

Fast Acting Chips Fuses

Fast Acting Chips Fuses

Features

  • RoHS compliant
  • Halogen free (refers to: Br ≤ 900ppm, CI ≤ 900ppm, Br+CI ≤ 1500ppm)
  • Monolithic, multilayer design
  • High-temperature performance
  • -55°C to +125°C operating temperature range
Fast Acting Chips Fuses Product Page

Slow-Blow Chips Fuses

Slow-Blow Chips Fuses

Features

  • Lead free materials and RoHS compliant
  • Halogen free (refers to: Br ≤ 900ppm, CI ≤ 900ppm, Br+CI ≤ 1500ppm)
  • Monolithic multilayer design
  • High-temperature performance
  • -55°C to +125°C operating temperature range
Slow-Blow Chips Fuses Product Page

ESD Devices

ESD Devices

Features

  • Halogen free (refers to: Br.900ppm, Cl.900ppm, Br.+Cl.1500ppm)
  • 0.25 pF (typical) capacitance
  • Low-leakage current
  • Low-clamping voltage
  • Fast response time (<>
  • Capable of withstanding numerous ESD strikes
  • Compatible with standard reflow installation procedures
  • Thick film technology
  • Bi-directional protection
ESD Devices Product Page

2PRO AC Devices

2PRO AC Devices

Features

  • Single overcurrent, overvoltage, and overtemperature protection
  • Resettable overcurrent protection
  • Helps protect varistor and other components from damage caused by loss of neutral or abnormal AC input voltage
  • Normal operating mode: Universal input voltage range: 85 VAC to 265 VAC
  • Power range: Up to 30 VA for 230 VAC input voltage at 20°C
  • High safe-interrupt power: Up to 415 VAC RMS/40 ARMS
  • RoHS compliant
2PRO AC Devices Product Page

LVB125 PolySwitch PTC Devices

LVB125 PolySwitch PTC Devices

Features

  • Package design allows LVB125 to operate over a wide temperature range (-40°C to 85°C)
  • Unique plastic box packaging makes the LVB125 device suitable for product assemblies utilizing potting or encapsulating compounds
  • Little pressure on PPTC when thermal expansion occurs
  • Flame retardant, meets UL-94 standard
  • Ability to withstand harsh chemical environments
LVB125 PolySwitch PTC Devices Product Page

Power Filters

FB Series

FB Series

Features

  • Compact size
  • 277 VAC or VDC
  • Strong differential mode performance
  • Solid lead wires
  • Ambient temperature 50°C
FB Series Product Page

Switches

Tactile Switches

Tactile Switches

Features

  • Variety of actuators and mounting types, 3.5 x 6 mm, 4.9 x 4.9 mm, 6 x 6 mm
  • 12 x 12 mm sizes available
  • 3 available actuation forces – 100/160/260 grams
  • Through-hole and surface-mount types
  • Good tactile feel
Tactile Switches Product Page

Rocker and Paddle Switches

Rocker and Paddle Switches

Features

  • Many styles of terminations, rockers, paddles, bezels, and mountings
  • Ratings up to 16A at 125 VAC; 10A at 250 VAC
  • Illuminated rockers available
  • Agency approvals on high-current models
  • Available in gold or silver plating
Rocker and Paddle Switches Product Page

Relays

T9A Series General Purpose Power Relays

TE Connectivity T9A Series

Features

  • Up to 166 A inrush
  • UL electronic ballast : 3 A, 120 V, 75 C, 15 K cycles
  • UL tungsten: 15 A, 120 V
TE T9A Series Product Page

RTX Series Relay for High Inrush Switching

RTX Series Relay for High Inrush Switching

Features

  • Efficiently switches peak inrush currents up to 320 A
  • Flip-flop contact spring with tungsten pre-make contacts and silver-tin-oxide main contacts
  • 1 Form A (NO) contact arrangement
  • Compact size and energy-efficient latching design
RTX Series Relay for High Inrush Switching Product Page

RT, Inrush Series

RT, Inrush Series

Features

  • 1 pole 16 A, 1 form A (NO) contact (W pre-make contact + AgSnO2)
  • 10 A/250 VAC making and breaking capacity acc. to IEC 60669-1
  • 165 A/20 ms inrush peak current
  • Mono- or bi-stable coil
  • 5 kV/10 mm coil-contact
  • Reinforced insulation
RT, Inrush Series Product Page

Resources

Connectors

LED Holders

Circuit Protection

Power Filters

Switches

 
English  |  Español