Fine Pitch Hermaphroditic Board-to-Board Connectors

Offers 0.50 mm FPH board-to-board connectors for parallel stacking of printed circuit boards

Image of TE Connectivity's Fine Pitch Hermaphroditic Board-to-Board ConnectorsThe TE Connectivity 0.50 mm FPH board-to-board product is a hermaphroditic "mate-to-itself" interconnect system. Eliminate the need for both a plug and receptacle for board-to-board applications by eliminating half the part numbers with a design that only requires one part number.

Features

  • Hermaphroditic design (mates to itself)
  • Easy, reliable mating
  • High un-mating forces
  • Extreme operating temperature range
  • High speeds
Applications
  • Hard disk drive
  • Portable and mobile electronic equipment
  • Instrumentation
  • POS retail equipment
  • Hand-held terminals
  • Sensors
  • Military or aerospace applications
  • Communications and networking
  • Data and mass storage
  • Motor vehicles
  • Metering and energy
  • Identification and data capture

Hermaphroditic Board-to-Board Connectors

ImageManufacturer Part NumberDescriptionConnector TypeNumber of PositionsAvailable Quantity
2199070-4 datasheet linkCONN HERMAPHRODITIC PCB 24POS2199070-4CONN HERMAPHRODITIC PCB 24POSSelf Mating, Non-Gendered2402199070-4 product page link
Published: 2014-05-20