HZ Power Line Filters

Power line filters that comply with medical industry standards from TE Connectivity

Image of TE Connectivity Corcom's HZ Power Line FiltersTE Connectivity Corcom has launched the HZ power line filters series. Current ratings range from 3 A to 30 A with low leakage current to comply with medical industry standards. The low leakage characteristic of the Corcom HZ series filters reduces the risk of accidental electric shock in the case of ground circuit faults in medical devices. The Corcom HZ series offers solid attenuation from 10 kHz to 30 MHz. The product’s performance related to its small footprint (40% smaller than similar power line filters) is unique in the market.

Applications Features
  • Ultrasound
  • Patient monitoring
  • Surgical
  • Therapeutic
  • Interventional
  • Low leakage current
  • Small size
  • Strong differential mode performance

HZ Power Line Filters

ImageManufacturer Part NumberDescriptionAvailable Quantity
3-1609037-2 datasheet linkLINE FILTER 250VAC 20A CHASS MNT3-1609037-2LINE FILTER 250VAC 20A CHASS MNT115 - Immediate
3-1609037-2 product page link
3-1609037-1 datasheet linkLINE FILTER 250VAC 15A CHASS MNT3-1609037-1LINE FILTER 250VAC 15A CHASS MNT11 - Immediate
3-1609037-1 product page link
3-1609037-3 datasheet linkLINE FILTER 250VAC 30A CHASS MNT3-1609037-3LINE FILTER 250VAC 30A CHASS MNT29 - Immediate
3-1609037-3 product page link
2-1609037-9 datasheet linkLINE FILTER 250VAC 6A CHASS MNT2-1609037-9LINE FILTER 250VAC 6A CHASS MNT45 - Immediate
2-1609037-9 product page link
2-1609037-8 datasheet linkLINE FILTER 250VAC 4A CHASS MNT2-1609037-8LINE FILTER 250VAC 4A CHASS MNT80 - Immediate
2-1609037-8 product page link
3-1609037-0 datasheet linkLINE FILTER 250VAC 10A CHASS MNT3-1609037-0LINE FILTER 250VAC 10A CHASS MNT7 - Immediate
3-1609037-0 product page link
Published: 2012-06-29