BR Solderless LED Socket

Features TE’s poke-in wire termination to wire types ranging from 18 to 22 AWG wire.

Image of TE Connectivity's Type BR Solderless LED SocketsTE Connectivity’s type BR solderless LED sockets are a quick termination connector system for use with the Bridgelux RS LEDs. This one piece connector assembly features TE’s poke-in wire termination to wire types ranging from 18 to 22 AWG wire.

Features Applications
  • Solderless termination to Bridgelux RS LED
  • Features molded in to provide wire strain relief
  • Poke-in wire terminals accept the following:
    • 18 – 22 AWG solid wires
    • 18 – 20 AWG pre-bond wires
    • 18 AWG stranded wire
  • Cleared area designated for reflector mounting
  • LED retained in housing with slight press-fit (LED not included)
  • Four screw attachment using M3 or #4 screws
  • Integrated features for polarization on heat sink
  • Retail lighting
  • Commercial down lights
  • High bay lighting
  • Architectural lighting
  • Area lighting

BR Solderless LED Sockets

ImageManufacturer Part NumberDescriptionAvailable Quantity
2154455-1 datasheet linkCONN SOCKET 60VDC TIN2154455-1CONN SOCKET 60VDC TIN02154455-1 product page link
Published: 2012-06-29