Dynamic Series Connectors

TE Connectivity AMP dynamic series are rugged connectors designed for signal and power circuits requiring high density

Image of TE Connectivity AMP's Dynamic SeriesTE Connectivity AMP dynamic series consists of wire-to-wire, wire-to-board, and wire-to-panel connectors available at Digi-Key for immediate delivery to meet most design applications.

The high performance contact area of the Dynamic series prevents chance of disconnection over time, box contact provides three points of contact to ensure constant flow of electricity minimizing downtime associated with contact failures, and is made of highly conductive material with gold plated versions also available. The robust housing structure provides clear visible circuit numbers, robust retention legs and contacts for addition strength activating as a strain relief, and vibration resistance to withstand rugged environments. The housings are keyed to prevent mis-mating and misalignment with positive audible locking sound when inserting the connector. Diverse housings and different positions allow the maximum design flexibility for your design.

AMP Dynamic Series Connectors Overview

Headers/Male Pins

ImageManufacturer Part NumberDescriptionAvailable Quantity
1-1123309-2 datasheet linkCONN HEADER 4POS R/A KEY-XX 15AU1-1123309-2CONN HEADER 4POS R/A KEY-XX 15AU1671 - Immediate
1-1123309-2 product page link
1-1318123-1 datasheet linkCONN HEADER 3POS STR KEY-X 15AU1-1318123-1CONN HEADER 3POS STR KEY-X 15AU2275 - Immediate
1-1318123-1 product page link
1-1376009-1 datasheet linkCONN HDR 8POS1-1376009-1CONN HDR 8POS1274 - Immediate
1-1376009-1 product page link
1-1318983-6 datasheet linkCONN HEADER 4POS R/A KEY-XX SLV1-1318983-6CONN HEADER 4POS R/A KEY-XX SLV156 - Immediate
1-1318983-6 product page link
1-1123624-2 datasheet linkCONN HEADR 9POS R/A KEY-XXX 15AU1-1123624-2CONN HEADR 9POS R/A KEY-XXX 15AU01-1123624-2 product page link
View More

Free Hanging/Panel Mount

ImageManufacturer Part NumberDescriptionConnector TypeContact TypeAvailable Quantity
1-1827691-2 datasheet linkDYNATAP 3200 TAP ASSY 24P1-1827691-2DYNATAP 3200 TAP ASSY 24PPlugTab339 - Immediate
1-1827691-2 product page link
1-1871940-4 datasheet linkDYNAMIC 1900D REC ASSY CAGE 8P1-1871940-4DYNAMIC 1900D REC ASSY CAGE 8PReceptacleFemale Socket630 - Immediate
1-1871940-4 product page link
1-2134249-0 datasheet linkD3900 SPRING CLAMP REC 10P W/OSE1-2134249-0D3900 SPRING CLAMP REC 10P W/OSEReceptacleFemale Socket01-2134249-0 product page link
1-2229794-1 datasheet linkDYNAMIC D3950 REC ASSY 11P X1-2229794-1DYNAMIC D3950 REC ASSY 11P XReceptacleFemale Socket01-2229794-1 product page link
View More

Housings

ImageManufacturer Part NumberDescriptionAvailable Quantity
1-1827864-2 datasheet linkCONN 4POS DUAL RECEPT1-1827864-2CONN 4POS DUAL RECEPT6437 - Immediate
1-1827864-2 product page link
1-1827579-1 datasheet linkCONN RCPT HOUSING 3POS D1500T1-1827579-1CONN RCPT HOUSING 3POS D1500T7357 - Immediate
1-1827579-1 product page link
1-1827864-3 datasheet linkCONN RCPT HSNG 6POS DUAL KEY X1-1827864-3CONN RCPT HSNG 6POS DUAL KEY X1769 - Immediate
1-1827864-3 product page link
1-1473074-3 datasheet linkCONN RCPT 3POS D-2100 W/O LOCK1-1473074-3CONN RCPT 3POS D-2100 W/O LOCK2225 - Immediate
1-1473074-3 product page link
1-1827863-3 datasheet linkCONN RCPT HSNG 26POS DUAL KEY X1-1827863-3CONN RCPT HSNG 26POS DUAL KEY X2438 - Immediate
1-1827863-3 product page link
View More

Contacts

ImageManufacturer Part NumberDescriptionAvailable Quantity
1-175195-3 datasheet linkCONN RCPT 20-24AWG CRIMP 30GOLD1-175195-3CONN RCPT 20-24AWG CRIMP 30GOLD15490 - Immediate
1-175195-3 product page link
1-175195-5 datasheet linkCONN RCPT 20-24AWG CRIMP TIN1-175195-5CONN RCPT 20-24AWG CRIMP TIN17500 - Immediate
1-175195-5 product page link
1-175194-5 datasheet linkCONN RCPT 24-28AWG CRIMP TIN1-175194-5CONN RCPT 24-28AWG CRIMP TIN12000 - Immediate
1-175194-5 product page link
1-175195-2 datasheet linkCONN RCPT 20-24AWG CRIMP 15GOLD1-175195-2CONN RCPT 20-24AWG CRIMP 15GOLD10500 - Immediate
1-175195-2 product page link
1-175194-2 datasheet linkCONN RCPT 24-28AWG CRIMP 15GOLD1-175194-2CONN RCPT 24-28AWG CRIMP 15GOLD1864 - Immediate
1-175194-2 product page link
View More

Tools

ImageManufacturer Part NumberDescriptionTool TypeFor Use With/Related ProductsAvailable Quantity
234168-1 datasheet linkTOOL EXTRACTION DYNAMIC D-3000234168-1TOOL EXTRACTION DYNAMIC D-3000Extraction ToolRectangular Connector Contacts38 - Immediate
234168-1 product page link
2119142-1 datasheet linkTOOL HAND CRIMPER 18-22AWG SIDE2119142-1TOOL HAND CRIMPER 18-22AWG SIDEHand CrimperRectangular Contacts, 18-22 AWG5 - Immediate
2119142-1 product page link
1276716-1 datasheet linkTOOL EXTRACTION DYNAMIC 20001276716-1TOOL EXTRACTION DYNAMIC 2000Extraction ToolTerminals17 - Immediate
1276716-1 product page link
1762846-1 datasheet linkTOOL HAND CRIMPER 22-28AWG SIDE1762846-1TOOL HAND CRIMPER 22-28AWG SIDEHand CrimperRectangular Contacts, 22-28 AWG8 - Immediate
1762846-1 product page link
1366044-1 datasheet linkTOOL HAND CRIMPER 8AWG SIDE1366044-1TOOL HAND CRIMPER 8AWG SIDEHand CrimperRectangular Contacts, 8 AWG3 - Immediate
1366044-1 product page link
View More

Accessories

ImageManufacturer Part NumberDescriptionAccessory TypeAvailable Quantity
900167-1 datasheet linkCONN MOUNTING SCREW D-2100M900167-1CONN MOUNTING SCREW D-2100MScrews4453 - Immediate
900167-1 product page link
175855-1 datasheet linkCONN KEYING PLUG ACCESS DYN SR175855-1CONN KEYING PLUG ACCESS DYN SRKeying Plug5042 - Immediate
175855-1 product page link
5900121-2 datasheet linkD-3 FREE HANGING HOOK SMALL5900121-2D-3 FREE HANGING HOOK SMALLHook1026 - Immediate
5900121-2 product page link
900128-2 datasheet linkDYNAMIC PUSH RIVET900128-2DYNAMIC PUSH RIVETRivet36425 - Immediate
900128-2 product page link
1981045-1 datasheet linkDYNAMIC D3900 SPRING OPENER1981045-1DYNAMIC D3900 SPRING OPENERSpring Opener3848 - Immediate
1981045-1 product page link
View More
Published: 2012-11-07