Z-Pack Family

TE Connectivity’s Z-pack family of product extensions provide great flexibility in the range of applications

Image of TE Connectivity's Z-Pack FamilyTE Connectivity's Z-PACK 2 mm HM hard metric connector system is designed to meet the current and future needs of telecommunication, computer, and instrumentation applications, giving outstanding electrical and mechanical characteristics at an economical price. It is a high performance, high-density system with flexible configuration, which offers upgradeability. The connector system is fully supported by TE spice models to guarantee choosing the right product to match the application. Z-PACK 2 mm HM connectors comply with the requirements of IEC 917 and IEC 61076-4-101 and valuable product extensions provide great flexibility in the range of applications.

Z-Pack Family

ImageManufacturer Part NumberDescriptionAvailable Quantity
5100159-1 datasheet linkCONN HEADER 55POS VERT 2MM5100159-1CONN HEADER 55POS VERT 2MM284 - Immediate
5100159-1 product page link
5100161-1 datasheet linkCONN RCPT HM 55POS RT ANG 2MM5100161-1CONN RCPT HM 55POS RT ANG 2MM520 - Immediate
5100161-1 product page link
5-100526-6 datasheet linkCONN CODING KEY RCPT CADMIUM YEL5-100526-6CONN CODING KEY RCPT CADMIUM YEL2336 - Immediate
5-100526-6 product page link
106457-5 datasheet linkCONN SPACER 110POS 2MM106457-5CONN SPACER 110POS 2MM1356 - Immediate
106457-5 product page link
6-100525-3 datasheet linkCONN CODING KEY MALE ORANGE PCB6-100525-3CONN CODING KEY MALE ORANGE PCB5261 - Immediate
6-100525-3 product page link
5646457-1 datasheet linkCONN HEADER 88POS VERT 2MM5646457-1CONN HEADER 88POS VERT 2MM240 - Immediate
5646457-1 product page link
646482-5 datasheet linkCONN RCPT SHROUD HM 154POS 2MM646482-5CONN RCPT SHROUD HM 154POS 2MM1154 - Immediate
646482-5 product page link
646274-1 datasheet linkCONN PWR/GUIDE PIN HSNG 2MM HM646274-1CONN PWR/GUIDE PIN HSNG 2MM HM4797 - Immediate
646274-1 product page link
223041-3 datasheet linkCONN SHROUD 90POS VERT 2MM223041-3CONN SHROUD 90POS VERT 2MM0223041-3 product page link
English  |  Español
Published: 2013-06-12