RHW Series Tubing

TE Connectivity's RHW series offers heavy-wall, heat-shrinkable tubing designed for insulating, protecting, and sealing electrical connections and joints in low-voltage cables

Image of TE Connectivity's RHW Series TubingTE Connectivity's rugged, heavy-wall RHW tubing is specifically designed for insulating, protecting, and sealing electrical connections and joints in low-voltage cables. RHW is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system. The material used to manufacture RHW is both halogen-free and UV resistant. It provides splice insulation thickness equal to or greater than standard-wire insulation manufactured to common industry standards.

Features Applications
  • Withstands mechanical abuse for increased product reliability
  • Highly-resistant to impact and abrasion
  • Provides high-level strain relief when installed on splices and joints
  • Resistant to chemicals, moisture, and oils
  • Provides a complete moisture-proof seal preventing corrosion of underlying components
  • Available in sizes ranging from 12 mm to 390 mm as supplied to cover a wide-range of cable sizes
  • Adhesive liner specially formulated to seal to most common insulation materials including crosslinked polyolefin, PVC, neoprene, and other elastomeric materials, as well as most metals

RHW Series Tubing

ImageManufacturer Part NumberDescriptionTypeShrinkage RatioAvailable Quantity
RHW-12/3-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 12MMX4' BLKRHW-12/3-1200/ADH-0HEATSHRINK RHW POLY 12MMX4' BLKTubing, Semi Rigid4 to 1319 - Immediate
RHW-12/3-1200/ADH-0 product page link
RHW-16/4-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 16MMX4' BLKRHW-16/4-1200/ADH-0HEATSHRINK RHW POLY 16MMX4' BLKTubing, Semi Rigid4 to 1337 - Immediate
RHW-16/4-1200/ADH-0 product page link
RHW-24/6-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 24MMX4' BLKRHW-24/6-1200/ADH-0HEATSHRINK RHW POLY 24MMX4' BLKTubing, Semi Rigid4 to 1471 - Immediate
RHW-24/6-1200/ADH-0 product page link
RHW-34/8-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 34MMX4' BLKRHW-34/8-1200/ADH-0HEATSHRINK RHW POLY 34MMX4' BLKTubing, Semi Rigid4 to 1187 - Immediate
RHW-34/8-1200/ADH-0 product page link
RHW-70/20-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 70MMX4' BLKRHW-70/20-1200/ADH-0HEATSHRINK RHW POLY 70MMX4' BLKTubing, Semi Rigid3.5 to 1179 - Immediate
RHW-70/20-1200/ADH-0 product page link
RHW-56/16-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 56MMX4' BLKRHW-56/16-1200/ADH-0HEATSHRINK RHW POLY 56MMX4' BLKTubing, Semi Rigid3.5 to 1103 - Immediate
RHW-56/16-1200/ADH-0 product page link
RHW-48/12-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 48MMX4' BLKRHW-48/12-1200/ADH-0HEATSHRINK RHW POLY 48MMX4' BLKTubing, Semi Rigid4 to 122 - Immediate
RHW-48/12-1200/ADH-0 product page link
RHW-90/25-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 90MMX4' BLKRHW-90/25-1200/ADH-0HEATSHRINK RHW POLY 90MMX4' BLKTubing, Semi Rigid3.5 to 160 - Immediate
RHW-90/25-1200/ADH-0 product page link
RHW-110/30-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 110MMX4' BLKRHW-110/30-1200/ADH-0HEATSHRINK RHW POLY 110MMX4' BLKTubing, Semi Rigid3.5 to 143 - Immediate
RHW-110/30-1200/ADH-0 product page link
RHW-130/35-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 130MMX4' BLKRHW-130/35-1200/ADH-0HEATSHRINK RHW POLY 130MMX4' BLKTubing, Semi Rigid3.5 to 145 - Immediate
RHW-130/35-1200/ADH-0 product page link
RHW-180/50-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 180MMX4' BLKRHW-180/50-1200/ADH-0HEATSHRINK RHW POLY 180MMX4' BLKTubing, Semi Rigid3.5 to 180 - Immediate
RHW-180/50-1200/ADH-0 product page link
RHW-160/50-1200/ADH-0 datasheet linkHEATSHRINK RHW POLY 160MMX4' BLKRHW-160/50-1200/ADH-0HEATSHRINK RHW POLY 160MMX4' BLKTubing, Semi Rigid3.5 to 113 - Immediate
RHW-160/50-1200/ADH-0 product page link
English  |  Español
Published: 2014-02-25