Hermaphroditic Blade and Receptacle Connector

TE Connectivity's new SMT connector intended for use with in-line board-to-board applications

Hermaphroditic Blade and Receptacle ConnectorThe Hermaphroditic Blade and Receptacle connector - A connector that mates to itself and is capable of being articulated from 90° to 180° - is a new SMT connector intended for use with in-line board-to-board applications.

Features
  • Available in 2, 4, and 6 Positions
  • Connector Mates to Itself
  • Single Part to be Stocked and Placed onto PCB per Position
  • Connector Mates and Unmates Horizontally and Vertically -3 Axis Mating
  • Connector can be Articulated from 90° to 180°
  • Tape and Reel Packaging for High Speed SMT Processes
  • Low Profile Flat Surface is Compatible with SMT and Reflow Processing
  • Rounded Corners to Minimize Shadowing
  • Redundant SMT Pads
  • Solder Pad Footprint Compatible with TE Connectivity SMT Poke-In LED Connector
  • RoHS Compliant
Applications
  • LED Lighting Modules
  • Incandescent Lighting Strips
  • Channel Lettering

Blade and Receptacle Connectors

ImageManufacturer Part NumberDescriptionAvailable Quantity
1954289-2 datasheet linkCONN SSL RCPT & BLADE 4POS 4MM1954289-2CONN SSL RCPT & BLADE 4POS 4MM19150 - Immediate
1954289-2 product page link
1954289-1 datasheet linkCONN SSL RCPT & BLADE 2POS 4MM1954289-1CONN SSL RCPT & BLADE 2POS 4MM9894 - Immediate
1954289-1 product page link
1954289-3 datasheet linkCONN SSL RCPT & BLADE 6POS 4MM1954289-3CONN SSL RCPT & BLADE 6POS 4MM7324 - Immediate
1954289-3 product page link
1-1954289-1 datasheet linkCONN SSL RCPT & BLADE 2POS 4MM1-1954289-1CONN SSL RCPT & BLADE 2POS 4MM10870 - Immediate
1-1954289-1 product page link
1-1954289-2 datasheet linkCONN SSL RCPT & BLADE 4POS 4MM1-1954289-2CONN SSL RCPT & BLADE 4POS 4MM5634 - Immediate
1-1954289-2 product page link
1-1954289-3 datasheet linkCONN SSL RCPT & BLADE 6POS 4MM1-1954289-3CONN SSL RCPT & BLADE 6POS 4MM01-1954289-3 product page link
Published: 2009-01-28