AMP Pivot Connector Series

TE Connectivity and Digi-Key introduce a tool-less, user-friendly solution

AMP Pivot Connector SeriesThe TE Connectivity AMP pivot connector series is a tool-less, user friendly solution for terminating signal and low-power connections. A connection can be made by simply feeding a pair of un-stripped wires into the connector and pressing down the pivoting stuffer.

Insulation displacement contacts (IDCs) in the connector eliminate the need for stripping wires and make the termination even easier. This series is ideal for field-installed products and space constrained applications.

Features Applications
  • Eliminates need for a termination tool
  • Small size and tool-less capability make it suitable for space constrained applications
  • Wires can be terminated from either side of the connector or passed through for bridging connections
  • Perfect for field-installed products – IDCs eliminate the need to strip wires
  • Garage door openers
  • Sprinkler systems
  • Alarm systems
  • Telephone jacks
  • Pet fences
  • Low voltage lighting

Pivto Connector Series

ImageManufacturer Part NumberDescriptionPart StatusConnector TypeAvailable Quantity
1339345-1 datasheet linkCONN PIVOT DL ENT 1PR HOT/GROUND1339345-1CONN PIVOT DL ENT 1PR HOT/GROUNDActiveIndividual Wires6039 - Immediate
1339345-1 product page link
1339343-1 datasheet linkCONN PIVOT DUAL ENT 2PR HOT/GRND1339343-1CONN PIVOT DUAL ENT 2PR HOT/GRNDActiveIndividual Wires1050 - Immediate
1339343-1 product page link
1339376-1 datasheet linkCONN PIVOT BLOCK SINGL ENTRY 2PR1339376-1CONN PIVOT BLOCK SINGL ENTRY 2PRActiveIndividual Wires298 - Immediate
1339376-1 product page link
1339222-2 datasheet linkCONN PIVOT SNGL ENT 1PR TIP/RING1339222-2CONN PIVOT SNGL ENT 1PR TIP/RINGActiveIndividual Wires1464 - Immediate
1339222-2 product page link
1339312-1 datasheet linkCONN PIVOT DL ENTRY 4PR HOT/GRND1339312-1CONN PIVOT DL ENTRY 4PR HOT/GRNDActiveIndividual Wires579 - Immediate
1339312-1 product page link
1339344-1 datasheet linkCONN PIVOT BLOCK DUAL ENTRY 4PR1339344-1CONN PIVOT BLOCK DUAL ENTRY 4PRActiveIndividual Wires459 - Immediate
1339344-1 product page link
1339376-2 datasheet linkCONN PIVOT BLOCK SINGL ENTRY 4PR1339376-2CONN PIVOT BLOCK SINGL ENTRY 4PRActiveIndividual Wires926 - Immediate
1339376-2 product page link
1339375-2 datasheet linkCONN PIVOT DUAL ENT 4PR TIP/RING1339375-2CONN PIVOT DUAL ENT 4PR TIP/RINGActiveIndividual Wires465 - Immediate
1339375-2 product page link
1339374-2 datasheet linkCONN PIVOT DUAL ENT 2PR TIP/RING1339374-2CONN PIVOT DUAL ENT 2PR TIP/RINGActiveIndividual Wires928 - Immediate
1339374-2 product page link
1339342-1 datasheet linkCONN PIVOT BLOCK DL ENTRY 1PAIR1339342-1CONN PIVOT BLOCK DL ENTRY 1PAIRActiveIndividual Wires01339342-1 product page link
1339313-1 datasheet linkCONN PIVOT DL ENT 2PR HOT/GROUND1339313-1CONN PIVOT DL ENT 2PR HOT/GROUNDActiveIndividual Wires01339313-1 product page link
Published: 2009-11-09