LGJ Inductor Series

TDK offers the LGJ high-reliability inductor series

Image of TDK Corporation's LGJ SeriesTDK announces the release of their new LGJ high-reliability inductor series. This robust new series features the new TDK anti-counterfeit technology, as well as expanded testing and qualifications done on each lot manufactured. “High reliability grade” means that TDK's LGJ series inductors provide an extended life inductor that meets or exceeds the electrical, mechanical, and environmental performance standards from AEC Q200 Rev.D. They also feature TDK’s new RFID reel tracking.

Features and Benefits

  • High-reliability inductors and common mode filters
  • Anti-counterfeit features
  • Certificate of compliance
  • Passive RFID tracking label
  • Premium level engineering support
Applications
  • Smart meter/smart grid
  • Solar micro inverters
  • Long term lighting (LED)
  • Industrial electronics
  • Electric vehicles/charging stations
  • Telecom infrastructure
  • Class 1 and 2 medical equipment
  • Military communication
  • Applications requiring high reliability components

LGJ Inductor Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
LGJ7045TS-100M1R8-H datasheet linkFIXED IND 10UH 1.81A 47 MOHM SMDLGJ7045TS-100M1R8-HFIXED IND 10UH 1.81A 47 MOHM SMD2191 - Immediate
LGJ7045TS-100M1R8-H product page link
LGJ7045TS-331MR35-H datasheet linkFIXED IND 330UH 370MA 1.15 OHMLGJ7045TS-331MR35-HFIXED IND 330UH 370MA 1.15 OHM1994 - Immediate
LGJ7045TS-331MR35-H product page link
LGJ7045TC-150M-H datasheet linkFIXED IND 15UH 2.1A 51 MOHM SMDLGJ7045TC-150M-HFIXED IND 15UH 2.1A 51 MOHM SMD1990 - Immediate
LGJ7045TC-150M-H product page link
LGJ7045TC-330M-D datasheet linkFIXED IND 33UH 1.4A 110 MOHM SMDLGJ7045TC-330M-DFIXED IND 33UH 1.4A 110 MOHM SMD1893 - Immediate
LGJ7045TC-330M-D product page link
LGJ10145TS-221MR65-H datasheet linkFIXED IND 220UH 700MA 470 MOHMLGJ10145TS-221MR65-HFIXED IND 220UH 700MA 470 MOHM988 - Immediate
LGJ10145TS-221MR65-H product page link
LGJ12565TS-330M2R8-H datasheet linkFIXED IND 33UH 3.4A 40.6 MOHMLGJ12565TS-330M2R8-HFIXED IND 33UH 3.4A 40.6 MOHM1263 - Immediate
LGJ12565TS-330M2R8-H product page link
LGJ12565TS-152MR37-H datasheet linkFIXED IND 1.5MH 400MA 2.8 OHMLGJ12565TS-152MR37-HFIXED IND 1.5MH 400MA 2.8 OHM997 - Immediate
LGJ12565TS-152MR37-H product page link
LGJ12565TS-470M2R4-H datasheet linkFIXED IND 47UH 2.8A 57.8 MOHMLGJ12565TS-470M2R4-HFIXED IND 47UH 2.8A 57.8 MOHM500 - Immediate
LGJ12565TS-470M2R4-H product page link
LGJ12575TS-1R2N8R2-H datasheet linkFIXED IND 1.2UH 8.2A 5.1 MOHMLGJ12575TS-1R2N8R2-HFIXED IND 1.2UH 8.2A 5.1 MOHM500 - Immediate
LGJ12575TS-1R2N8R2-H product page link
LGJ12575TS-331M1R0-H datasheet linkFIXED IND 330UH 1.1A 340 MOHMLGJ12575TS-331M1R0-HFIXED IND 330UH 1.1A 340 MOHM507 - Immediate
LGJ12575TS-331M1R0-H product page link
View More
Published: 2013-07-17