CGB Series Capacitors

TDK’s CGB series for applications requiring low profile, multilayer ceramic capacitors

Image of TDK Corporation's CGB SeriesTDK's CGB Series is a low-profile family of MLCCs, best suited for height-restricted applications such as mobile phones, MP3 players, Flash® memory cards, RFID packages, and embedded devices. Common applications include its use as a filtering and/or decoupling capacitor in limited clearance configurations including BGA (Ball Grid Array) packages. As demand for embedded applications increase, copper termination will be made available. Low profile MLCCs are available in 4 case sizes as 0201, 0402, 0603 and 0805, with a capacitance range of 0.22 µF to 10 µF and component thicknesses as low as 0.15 mm maximum.

Features and Benefits

  • Possible for mounting between BGA package and substrate
  • Up to 125°C product available
  • Leading-edge capacitance range
  • Available in 4 case sizes: 0201, 0402, 0603, and 0805
  • Various thickness options from 0.15 mm to 0.65 mm maximum
Applications Vertical/End Market
  • Smart phones
  • Mobile products
  • Module makers
  • Thin power supplies
  • Height-restricted applications
  • Medical: Class I and Class II only
  • Commercial
  • Power
  • Transportation

CGB Series MLCCs

ImageManufacturer Part NumberDescriptionCapacitanceToleranceAvailable Quantity
CGB2A1X5R1E105K033BC datasheet linkCAP CER 1UF 25V X5R 0402CGB2A1X5R1E105K033BCCAP CER 1UF 25V X5R 04021µF±10%142569 - Immediate
CGB2A1X5R1E105K033BC product page link
CGB3B1X5R1A475K055AC datasheet linkCAP CER 4.7UF 10V X5R 0603CGB3B1X5R1A475K055ACCAP CER 4.7UF 10V X5R 06034.7µF±10%119597 - Immediate
CGB3B1X5R1A475K055AC product page link
CGB2A1X7S0J105K033BC datasheet linkCAP CER 1UF 6.3V X7S 0402CGB2A1X7S0J105K033BCCAP CER 1UF 6.3V X7S 04021µF±10%289916 - Immediate
CGB2A1X7S0J105K033BC product page link
CGB2A1X5R1C105K033BC datasheet linkCAP CER 1UF 16V X5R 0402CGB2A1X5R1C105K033BCCAP CER 1UF 16V X5R 04021µF±10%31788 - Immediate
CGB2A1X5R1C105K033BC product page link
CGB2A1JB1E105K033BC datasheet linkCAP CER 1UF 25V JB 0402CGB2A1JB1E105K033BCCAP CER 1UF 25V JB 04021µF±10%74132 - Immediate
CGB2A1JB1E105K033BC product page link
CGB3B1X7R1A105K055AC datasheet linkCAP CER 1UF 10V X7R 0603CGB3B1X7R1A105K055ACCAP CER 1UF 10V X7R 06031µF±10%15843 - Immediate
CGB3B1X7R1A105K055AC product page link
CGB3B3X5R1E474K055AB datasheet linkCAP CER 0.47UF 25V X5R 0603CGB3B3X5R1E474K055ABCAP CER 0.47UF 25V X5R 06030.47µF±10%159650 - Immediate
CGB3B3X5R1E474K055AB product page link
CGB2A1X5R0J225M033BC datasheet linkCAP CER 2.2UF 6.3V X5R 0402CGB2A1X5R0J225M033BCCAP CER 2.2UF 6.3V X5R 04022.2µF±20%127110 - Immediate
CGB2A1X5R0J225M033BC product page link
CGB3C1X5R0J106M065AC datasheet linkCAP CER 10UF 6.3V X5R 0603CGB3C1X5R0J106M065ACCAP CER 10UF 6.3V X5R 060310µF±20%13909 - Immediate
CGB3C1X5R0J106M065AC product page link
CGB2A3X5R0J105M033BB datasheet linkCAP CER 1UF 6.3V X5R 0402CGB2A3X5R0J105M033BBCAP CER 1UF 6.3V X5R 04021µF±20%39157 - Immediate
CGB2A3X5R0J105M033BB product page link
View More
Published: 2013-07-02