NRS6010/NRS5012 Wire Wound Inductors

Taiyo Yuden's wire wound inductors ideal for LED backlighting

Image of Taiyo Yuden's NRS6010/NRS5012 Wire Wound InductorsTaiyo Yuden's NRS6010 and NRS5012 are the latest additions to the NR line of wire-wound inductors, which feature thinner profiles and industry-leading DC characteristics. Designed for use as choke coils in DC-DC converters for slim, compact digital devices, the NRS6010 is ideal for LED backlighting for notebook and netbook PCs. The smaller NRS5012 is suitable for devices such as hard disk drives (smaller than 2.5”) and for compact digital still cameras.

The NRS6010 is 6.0 mm x 6.0 mm with a maximum height of 1.0 mm and features a rated current of 1.0 A (DC bias allowed current at an inductance of 10μH). The NRS5012 is 5.0 mm x 5.0 mm with a maximum height of 1.2 mm and features a rated current of 3.1 A (DC bias allowed current at an inductance of 2.2μH).

NRS6010
ImageManufacturer Part NumberDescriptionTypeMaterial - CoreAvailable QuantityBuy Now
FIXED IND 2.2UH 2A 102 MOHM SMDNRS5012T2R2MMGFFIXED IND 2.2UH 2A 102 MOHM SMDWirewoundFerrite6362 - Immediate
FIXED IND 10UH 850MA 504 MOHMNRS5012T100MMGFFIXED IND 10UH 850MA 504 MOHMWirewoundFerrite1058 - Immediate
FIXED IND 4.7UH 1.4A 216 MOHMNRS5012T4R7MMGFFIXED IND 4.7UH 1.4A 216 MOHMWirewoundFerrite1727 - Immediate
FIXED IND 1UH 2.3A 63.6 MOHM SMDNRS5012T1R0NMGFFIXED IND 1UH 2.3A 63.6 MOHM SMDWirewoundFerrite1464 - Immediate
FIXED IND 6.8UH 1.1A 312 MOHMNRS5012T6R8MMGFFIXED IND 6.8UH 1.1A 312 MOHMWirewoundFerrite804 - Immediate
FIXED IND 3.3UH 1.45A 192 MOHMNRS5012T3R3MMGFFIXED IND 3.3UH 1.45A 192 MOHMWirewoundFerrite569 - Immediate
FIXED IND 1.5UH 2.2A 84 MOHM SMDNRS5012T1R5NMGFFIXED IND 1.5UH 2.2A 84 MOHM SMDWirewoundFerrite0
NRS5012
ImageManufacturer Part NumberDescriptionTypeMaterial - CoreAvailable QuantityBuy Now
FIXED IND 6.8UH 1.2A 264 MOHMNRS6010T6R8MMGFFIXED IND 6.8UH 1.2A 264 MOHMWirewoundFerrite3624 - Immediate
FIXED IND 10UH 1.1A 324 MOHM SMDNRS6010T100MMGFFIXED IND 10UH 1.1A 324 MOHM SMDWirewoundFerrite957 - Immediate
FIXED IND 1.5UH 1.9A 108 MOHMNRS6010T1R5MMGFFIXED IND 1.5UH 1.9A 108 MOHMWirewoundFerrite885 - Immediate
FIXED IND 3.3UH 1.5A 162 MOHMNRS6010T3R3MMGFFIXED IND 3.3UH 1.5A 162 MOHMWirewoundFerrite776 - Immediate
FIXED IND 4.7UH 1.4A 198 MOHMNRS6010T4R7MMGFFIXED IND 4.7UH 1.4A 198 MOHMWirewoundFerrite531 - Immediate
FIXED IND 2.2UH 1.7A 132 MOHMNRS6010T2R2MMGFFIXED IND 2.2UH 1.7A 132 MOHMWirewoundFerrite0
English  |  Español
Published: 2013-12-03