NRS5020 and NR5040 Power Inductors

Taiyo Yuden's compact, low-profile 5mm square power inductors

Image of Taiyo Yuden's NRS5020 and NR5040 Power InductorsTaiyo Yuden's offers the NRS5020 (5.0 x 5.0mm, with a maximum height of 2.0mm) and the NR5040 (5.0 x 5.0mm with a maximum height of 4.0mm) wire-wound power inductors. More compact than conventional 6.0 x 6.0mm versions, Taiyo Yuden's power inductors boast comparable performance.

The NRS5020's rated current (DC bias allowed current 2.0A; inductance 4.7µH) is 25% higher than Taiyo Yuden's previous same-shaped product (value of 1.6A), while the DC resistance (60mΩ, inductance 4.7µH) of this new power inductor is 20% lower than the previous product (75mΩ). The NR5040 features an even higher rated current of 2.3A with the widely used inductance of 10µH.

Digital equipment voltage conversion circuits generally use DC-DC converters. Power inductors used in DC-DC converters must have DC bias characteristics sufficient enough to prevent inductance from declining even when a high DC current is flowing. In addition, the trend in recent years toward more compact, thinner digital devices means components like these must also be smaller than ever before. Both the NRS5020 and NR5040 are designed for use in DC-DC converters in the latest digital equipment. The thin NRS5020 is ideal for small devices, including netbook PCs, Blu-ray drives, and digital SLR cameras. The NR5040 is recommended for flat panel TVs, Blu-ray disc recorders, and more.

Applications

NRS5020 NR5040
  • Netbook PCs
  • Blu-ray drives
  • Digital SLR cameras
  • Flat panel TVs
  • Blu-ray disc recorders

NRS5020
ImageManufacturer Part NumberDescriptionAvailable QuantityBuy Now
FIXED IND 1.5UH 3.2A 31.2 MOHMNRS5020T1R5NMGJFIXED IND 1.5UH 3.2A 31.2 MOHM26185 - Immediate
FIXED IND 4.7UH 2A 72 MOHM SMDNRS5020T4R7MMGJFIXED IND 4.7UH 2A 72 MOHM SMD22218 - Immediate
FIXED IND 15UH 1.2A 198 MOHM SMDNRS5020T150MMGJFIXED IND 15UH 1.2A 198 MOHM SMD13689 - Immediate
FIXED IND 10UH 1.45A 144 MOHMNRS5020T100MMGJFIXED IND 10UH 1.45A 144 MOHM20679 - Immediate
FIXED IND 3.3UH 2.4A 57.6 MOHMNRS5020T3R3NMGJFIXED IND 3.3UH 2.4A 57.6 MOHM5602 - Immediate
FIXED IND 22UH 1A 312 MOHM SMDNRS5020T220MMGJFIXED IND 22UH 1A 312 MOHM SMD5274 - Immediate
FIXED IND 2.2UH 2.9A 42 MOHM SMDNRS5020T2R2NMGJFIXED IND 2.2UH 2.9A 42 MOHM SMD4438 - Immediate
1600 - Factory Stock
FIXED IND 6.8UH 1.65A 108 MOHMNRS5020T6R8MMGJFIXED IND 6.8UH 1.65A 108 MOHM5213 - Immediate
FIXED IND 1UH 3.6A 25.2 MOHM SMDNRS5020T1R0NMGJFIXED IND 1UH 3.6A 25.2 MOHM SMD2126 - Immediate
NR5040
ImageManufacturer Part NumberDescriptionAvailable QuantityBuy Now
FIXED IND 4.7UH 3.1A 37.7 MOHMNR5040T4R7NFIXED IND 4.7UH 3.1A 37.7 MOHM45588 - Immediate
FIXED IND 10UH 2.1A 72.8 MOHMNR5040T100MFIXED IND 10UH 2.1A 72.8 MOHM21962 - Immediate
FIXED IND 6.8UH 2.3A 63.7 MOHMNR5040T6R8MFIXED IND 6.8UH 2.3A 63.7 MOHM19692 - Immediate
FIXED IND 2.2UH 3.5A 28.6 MOHMNR5040T2R2NFIXED IND 2.2UH 3.5A 28.6 MOHM4560 - Immediate
FIXED IND 3.3UH 3.3A 35.1 MOHMNR5040T3R3NFIXED IND 3.3UH 3.3A 35.1 MOHM17482 - Immediate
FIXED IND 22UH 1.4A 163.8 MOHMNR5040T220MFIXED IND 22UH 1.4A 163.8 MOHM13451 - Immediate
FIXED IND 15UH 1.8A 104 MOHM SMDNR5040T150MFIXED IND 15UH 1.8A 104 MOHM SMD11889 - Immediate
FIXED IND 47UH 900MA 403 MOHMNR5040T470MFIXED IND 47UH 900MA 403 MOHM6428 - Immediate
FIXED IND 1.5UH 3.6A 26 MOHM SMDNR5040T1R5NFIXED IND 1.5UH 3.6A 26 MOHM SMD3452 - Immediate
FIXED IND 33UH 1.2A 234 MOHM SMDNR5040T330MFIXED IND 33UH 1.2A 234 MOHM SMD569 - Immediate
Published: 2013-12-03