TG4040-2K Liquid Thermal Interface Material

t-Global's two-part dispensable gap filler offers excellent design flexibility and thermal performance

Image of t-Global Technology's TG4040-2K Liquid Thermal Interface Materialt-Global’s TG4040-2K is a two part, dispensable gap filler which is designed to offer the engineer the ultimate in design flexibility and thermal performance. The product provides superior thermal properties and can be cured in place to give an excellent thermal path where component height may be varied or uneven. The product can be easily dispensed from standard equipment for ease of design and use.

Features
  • Automotive electronics
  • Consumer electronics
  • Devices with multiple component heights
  • Telecom infrastructure
Applications
  • Easy to dispense using manual or automated systems
  • Two part system for ease-of-use and manufacturing convenience
  • Ultra conformable, perfect for delicate systems
  • Ambient or accelerated cure schedules
  • Low waste and low total cost of ownership

TG4040-2K Liquid Thermal Interface Material

ImageManufacturer Part NumberDescriptionAvailable Quantity
TG4040-2K 50CC datasheet linkLIQUID TIM 50CC SYRINGETG4040-2K 50CCLIQUID TIM 50CC SYRINGE37 - Immediate
TG4040-2K 50CC product page link
Published: 2014-04-16