EN3® Series Right-Angle PC Board Panel Connectors

Switchcraft's newest product addition of their EN3® series provides a slimmer design

Image of Switchcraft's EN3® Series Right-Angle PC Board Panel Connectors 2-18 ContactsSwitchcraft's newest product addition of their EN3® series provides a slimmer design and takes up less space on the rear of the connector. Available with up to 18 contacts and a narrow PC board that allows for closer spacing between connectors on a panel or a wide PC board which meets the same vertical panel spacing as the current EN3 connector series.

Features Applications
  • Sealed to IP68 NEMA 250 (6P)
  • O-ring-free design
  • Easily mounts to PC boards
  • Narrow or wide versions to fit your applications
  • Gold-plated contacts standard
  • Any sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Marine applications
  • Transportation
  • General industrial electronic applications

 

Environmental Specifications Product Ratings
  • Temperature rating: -40°C to +65°C (-40°F to +149°F)
  • Moisture resistance: Mil-Std 202 G Method 106 G
  • Insulation resistance: Mil-Std 202 G Method 302
  • Thermal shock: Mil-Std 202 G Method 107 G
  • Salt spray: Mil-Std 202 G Method 101
  • IEC 60529 IP16/IP18. IEC 60529 IP66. IEC 60529 IP68 24 hours at 2 meters of water
  • NEMA 250 6P 24 hours at 2 meters of water
  • CFR 46 Part 110.20

EN3

ImageManufacturer Part NumberDescriptionAvailable Quantity
EN3CAP datasheet linkCAP DUST WEATHRTIGHT FOR EN3 SRSEN3CAPCAP DUST WEATHRTIGHT FOR EN3 SRS5305 - Immediate
EN3CAP product page link
EN3C3MX datasheet linkCONN PLUG 3POS MALE CORD #20EN3C3MXCONN PLUG 3POS MALE CORD #201289 - Immediate
EN3C3MX product page link
EN3P4MX datasheet linkCONN RCPT 4POS MALE PANEL #20EN3P4MXCONN RCPT 4POS MALE PANEL #20957 - Immediate
EN3P4MX product page link
EN3C5MX datasheet linkCONN PLUG 5POS MALE CORD #20EN3C5MXCONN PLUG 5POS MALE CORD #20778 - Immediate
EN3C5MX product page link
EN3C4MX datasheet linkCONN PLUG 4POS MALE CORD #20EN3C4MXCONN PLUG 4POS MALE CORD #201161 - Immediate
EN3C4MX product page link
EN3L2FX datasheet linkCONN RCPT 2POS FEM IN-LINE #20EN3L2FXCONN RCPT 2POS FEM IN-LINE #20654 - Immediate
EN3L2FX product page link
EN3C4FX datasheet linkCONN PLUG 4POS FEMALE CORD #20EN3C4FXCONN PLUG 4POS FEMALE CORD #201126 - Immediate
EN3C4FX product page link
EN3C3FX datasheet linkCONN PLUG 3POS FEMALE CORD #20EN3C3FXCONN PLUG 3POS FEMALE CORD #20611 - Immediate
EN3C3FX product page link
EN3P4FX datasheet linkCONN RCPT 4POS FEMALE PANEL #20EN3P4FXCONN RCPT 4POS FEMALE PANEL #20755 - Immediate
EN3P4FX product page link
EN3C6MX datasheet linkCONN PLUG 6POS MALE CORD #20EN3C6MXCONN PLUG 6POS MALE CORD #20844 - Immediate
EN3C6MX product page link
EN3P5FX datasheet linkCONN RCPT 5POS FEMALE PANEL #20EN3P5FXCONN RCPT 5POS FEMALE PANEL #20644 - Immediate
EN3P5FX product page link
EN3P6FX datasheet linkCONN RCPT 6POS FEMALE PANEL #20EN3P6FXCONN RCPT 6POS FEMALE PANEL #20393 - Immediate
EN3P6FX product page link
EN3P4FRAPCX datasheet linkCONN RCPT 4POS FEM R/A PANEL #20EN3P4FRAPCXCONN RCPT 4POS FEM R/A PANEL #201419 - Immediate
EN3P4FRAPCX product page link
EN3L4FX datasheet linkCONN RCPT 4POS FEM IN-LINE #20EN3L4FXCONN RCPT 4POS FEM IN-LINE #20203 - Immediate
EN3L4FX product page link
EN3P4MRAPCX datasheet linkCONN RCPT 4POS MALE R/A PNL #20EN3P4MRAPCXCONN RCPT 4POS MALE R/A PNL #20239 - Immediate
EN3P4MRAPCX product page link
EN3C5FX datasheet linkCONN PLUG 5POS FEMALE CORD #20EN3C5FXCONN PLUG 5POS FEMALE CORD #20458 - Immediate
EN3C5FX product page link
EN3C6FX datasheet linkCONN PLUG 6POS FEMALE CORD #20EN3C6FXCONN PLUG 6POS FEMALE CORD #20216 - Immediate
EN3C6FX product page link
EN3C7FX datasheet linkCONN PLUG 7POS FEMALE CORD #20EN3C7FXCONN PLUG 7POS FEMALE CORD #20175 - Immediate
EN3C7FX product page link
EN3P6FPX datasheet linkCONN RCPT 6POS FEMALE PANEL #20EN3P6FPXCONN RCPT 6POS FEMALE PANEL #20413 - Immediate
EN3P6FPX product page link
EN3P6MRAPCX datasheet linkCONN RCPT 6POS MALE R/A PNL #20EN3P6MRAPCXCONN RCPT 6POS MALE R/A PNL #20126 - Immediate
EN3P6MRAPCX product page link
View More
Published: 2013-10-25