X-55 Series Industrial SATA SSDs

Swissbit offers SATA II, high-performance, high-reliability, endurance-managed NAND Flash

Image of Swissbit's X-55 Series Industrial SATA SSDsThe Solid State Drive (SSD) is a small form-factor (2.5’’) non-volatile memory drive which provides high-capacity data storage. It has a standard combined connector with SATA and power/control part. The SSD works at a supply voltage of 5 V. The drive with the SATA interface operates in Mode 2.0 (1.5 or 3.0 Gb/s burst). The drive has an internal intelligent controller that manages interface protocols, data storage, and retrieval as well as hardware BCH-code Error Correction Code (ECC), defect handling, diagnostics, and clock control. The wear-leveling mechanism assures an equal usage of the Flash memory cells to extend the life time. The hardware BCH-code ECC allows it to detect and correct 40 random bits per 1024 data bytes. The SSD has Early Weak Block Retirement Detection and data shaping for higher data reliability. The drive has a voltage detector and a powerful power-loss management feature to prevent data corruption after power-down. The SSD has hardware and software write protection, and hardware and software security erase function with different military erase algorithms. The specification has been realized and approved by the ATA/ATAPI-8 specification.

Features
  • 2.5 inch SATA Solid State Drive (SSD)
  • SATA Rev 2.6 - 3 Gbit/s (1.5 Gbit/s compatible)
  • Optional various secure erase/sanitize/purge methods (hardware and software triggered)
  • Highly-integrated memory controller
  • Low-power CMOS technology
  • 5.0 V ±10% power supply
  • Low power, less than 1 W (idle)/3.5 W (operation)/0.7 W slumber average current
  • No mechanical noise
  • Wear leveling
  • Mechanical robustness (MIL-STD810)
  • High reliability
  • High performance

X-55

ImageManufacturer Part NumberDescriptionPart StatusMemory SizeMemory TypeAvailable Quantity
SFSA030GQ1BJ2TO-C-LB-216-STD datasheet linkSSD 30GB 2.5" MLC SATA II 5VSFSA030GQ1BJ2TO-C-LB-216-STDSSD 30GB 2.5" MLC SATA II 5VLast Time Buy30GBFLASH - NAND (MLC)0SFSA030GQ1BJ2TO-C-LB-216-STD product page link
SFSA030GQ1BJ2TO-C-LB-226-STD datasheet linkSSD 30GB 2.5" MLC SATA II 5VSFSA030GQ1BJ2TO-C-LB-226-STDSSD 30GB 2.5" MLC SATA II 5VLast Time Buy30GBFLASH - NAND (MLC)0SFSA030GQ1BJ2TO-C-LB-226-STD product page link
SFSA030GQ1BJ2TO-I-LB-226-STD datasheet linkSSD 30GB 2.5" MLC SATA II 5VSFSA030GQ1BJ2TO-I-LB-226-STDSSD 30GB 2.5" MLC SATA II 5VLast Time Buy30GBFLASH - NAND (MLC)0SFSA030GQ1BJ2TO-I-LB-226-STD product page link
SFSA030GQ1BJ2TO-I-LB-216-STD datasheet linkSSD 30GB 2.5" MLC SATA II 5VSFSA030GQ1BJ2TO-I-LB-216-STDSSD 30GB 2.5" MLC SATA II 5VLast Time Buy30GBFLASH - NAND (MLC)0SFSA030GQ1BJ2TO-I-LB-216-STD product page link
SFSA060GQ1BJ4TO-C-LB-216-STD datasheet linkSSD 60GB 2.5" MLC SATA II 5VSFSA060GQ1BJ4TO-C-LB-216-STDSSD 60GB 2.5" MLC SATA II 5VLast Time Buy60GBFLASH - NAND (MLC)0SFSA060GQ1BJ4TO-C-LB-216-STD product page link
SFSA060GQ1BJ4TO-C-LB-226-STD datasheet linkSSD 60GB 2.5" MLC SATA II 5VSFSA060GQ1BJ4TO-C-LB-226-STDSSD 60GB 2.5" MLC SATA II 5VLast Time Buy60GBFLASH - NAND (MLC)0SFSA060GQ1BJ4TO-C-LB-226-STD product page link
SFSA060GQ1BJ4TO-I-LB-226-STD datasheet linkSSD 60GB 2.5" MLC SATA II 5VSFSA060GQ1BJ4TO-I-LB-226-STDSSD 60GB 2.5" MLC SATA II 5VLast Time Buy60GBFLASH - NAND (MLC)0SFSA060GQ1BJ4TO-I-LB-226-STD product page link
SFSA060GQ1BJ4TO-I-LB-216-STD datasheet linkSSD 60GB 2.5" MLC SATA II 5VSFSA060GQ1BJ4TO-I-LB-216-STDSSD 60GB 2.5" MLC SATA II 5VLast Time Buy60GBFLASH - NAND (MLC)0SFSA060GQ1BJ4TO-I-LB-216-STD product page link
SFSA060GQ1BJ4TO-C-LB-226-STC datasheet linkSSD 60GB 2.5" MLC SATA II 5VSFSA060GQ1BJ4TO-C-LB-226-STCSSD 60GB 2.5" MLC SATA II 5VLast Time Buy60GBFLASH - NAND (MLC)0SFSA060GQ1BJ4TO-C-LB-226-STC product page link
SFSA060GQ1BJ4TO-I-LB-226-STC datasheet linkSSD 60GB 2.5" MLC SATA II 5VSFSA060GQ1BJ4TO-I-LB-226-STCSSD 60GB 2.5" MLC SATA II 5VLast Time Buy60GBFLASH - NAND (MLC)0SFSA060GQ1BJ4TO-I-LB-226-STC product page link
SFSA120GQ1BJ8TO-C-LB-216-STD datasheet linkSSD 120GB 2.5" MLC SATA II 5VSFSA120GQ1BJ8TO-C-LB-216-STDSSD 120GB 2.5" MLC SATA II 5VLast Time Buy120GBFLASH - NAND (MLC)0SFSA120GQ1BJ8TO-C-LB-216-STD product page link
SFSA120GQ1BJ8TO-C-LB-226-STD datasheet linkSSD 120GB 2.5" MLC SATA II 5VSFSA120GQ1BJ8TO-C-LB-226-STDSSD 120GB 2.5" MLC SATA II 5VLast Time Buy120GBFLASH - NAND (MLC)0SFSA120GQ1BJ8TO-C-LB-226-STD product page link
SFSA120GQ1BJ8TO-I-LB-226-STD datasheet linkSSD 120GB 2.5" MLC SATA II 5VSFSA120GQ1BJ8TO-I-LB-226-STDSSD 120GB 2.5" MLC SATA II 5VLast Time Buy120GBFLASH - NAND (MLC)0SFSA120GQ1BJ8TO-I-LB-226-STD product page link
SFSA120GQ1BJ8TO-I-LB-216-STD datasheet linkSSD 120GB 2.5" MLC SATA II 5VSFSA120GQ1BJ8TO-I-LB-216-STDSSD 120GB 2.5" MLC SATA II 5VLast Time Buy120GBFLASH - NAND (MLC)0SFSA120GQ1BJ8TO-I-LB-216-STD product page link
SFSA240GQ1BJ4TO-C-OC-226-STD datasheet linkSSD 240GB 2.5" MLC SATA II 5VSFSA240GQ1BJ4TO-C-OC-226-STDSSD 240GB 2.5" MLC SATA II 5VLast Time Buy240GBFLASH - NAND (MLC)0SFSA240GQ1BJ4TO-C-OC-226-STD product page link
SFSA240GQ1BJ4TO-C-OC-216-STD datasheet linkSSD 240GB 2.5" MLC SATA II 5VSFSA240GQ1BJ4TO-C-OC-216-STDSSD 240GB 2.5" MLC SATA II 5VLast Time Buy240GBFLASH - NAND (MLC)0SFSA240GQ1BJ4TO-C-OC-216-STD product page link
SFSA240GQ1BJ4TO-I-OC-226-STD datasheet linkSSD 240GB 2.5" MLC SATA II 5VSFSA240GQ1BJ4TO-I-OC-226-STDSSD 240GB 2.5" MLC SATA II 5VLast Time Buy240GBFLASH - NAND (MLC)0SFSA240GQ1BJ4TO-I-OC-226-STD product page link
SFSA240GQ1BJ4TO-C-OC-226-STC datasheet linkSSD 240GB 2.5" MLC SATA II 5VSFSA240GQ1BJ4TO-C-OC-226-STCSSD 240GB 2.5" MLC SATA II 5VLast Time Buy240GBFLASH - NAND (MLC)0SFSA240GQ1BJ4TO-C-OC-226-STC product page link
SFSA240GQ1BJ4TO-I-OC-216-STD datasheet linkSSD 240GB 2.5" MLC SATA II 5VSFSA240GQ1BJ4TO-I-OC-216-STDSSD 240GB 2.5" MLC SATA II 5VLast Time Buy240GBFLASH - NAND (MLC)0SFSA240GQ1BJ4TO-I-OC-216-STD product page link
SFSA240GQ1BJ4TO-I-OC-226-STC datasheet linkSSD 240GB 2.5" MLC SATA II 5VSFSA240GQ1BJ4TO-I-OC-226-STCSSD 240GB 2.5" MLC SATA II 5VLast Time Buy240GBFLASH - NAND (MLC)0SFSA240GQ1BJ4TO-I-OC-226-STC product page link
View More
English  |  Español
Published: 2014-06-19