Industrial SD Memory Card S-200 Series

Swissbit's industrial SD memory card - 512 MB to 2 GB class 6(10)

Image of Swissbit's Industrial SD Memory Card S-200 SeriesSwissbit's SD memory card is a small form factor, non-volatile memory card which provides high capacity data storage. It is aimed to capture, retain, and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The SD memory card also supports SD high speed mode with up to 50 MHz clock frequency. The cards are compliant with SD memory card specification Part 1, physical layer specification V2.00 SD memory card specification Part 2, and file system specification V2.00. The card has an internal intelligent controller which manages interface protocols, data storage and retrieval, as well as hardware RS-code error correction code (ECC), defect handling, diagnostics and clock control. The wear leveling mechanism assures an equal usage of the flash memory cells to extend the life time. The hardware RS-code ECC allows the card to detect and correct 4 symbols per 528 bytes. The card has a voltage detector and a powerful power-loss management feature to prevent data corruption after power-down.

Features
  • Fully compliant with SD memory card specification 2.0
  • SD and SPI mode supported
  • SDHC class 6 compliant
  • High performance
  • High reliability
  • Life time monitoring SD/SPI with standard or vendor commands
  • Standard SD memory card form factor
  • Patented power-off reliability

Industrial SD Memory Card S-200 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
SFSD2048L1BN2TO-I-DF-161-STD datasheet linkMEMORY CARD SD 2GB CLASS 6 SLCSFSD2048L1BN2TO-I-DF-161-STDMEMORY CARD SD 2GB CLASS 6 SLC243 - Immediate
SFSD2048L1BN2TO-I-DF-161-STD product page link
SFSD0512L1BN1TO-I-ME-161-STD datasheet linkMEMORY CARD SD 512MB CLASS 6 SLCSFSD0512L1BN1TO-I-ME-161-STDMEMORY CARD SD 512MB CLASS 6 SLC431 - Immediate
SFSD0512L1BN1TO-I-ME-161-STD product page link
SFSD1024L1BN2TO-I-ME-161-STD datasheet linkMEMORY CARD SD 1GB CLASS 6 SLCSFSD1024L1BN2TO-I-ME-161-STDMEMORY CARD SD 1GB CLASS 6 SLC234 - Immediate
SFSD1024L1BN2TO-I-ME-161-STD product page link
Published: 2012-12-14