Unique Wavelength 1/2 W SMD LEDs

SunLEDs unique wavelength 1/2 W SMD LEDs broaden the spectrum of infinite design possibilities

Image of SunLED's Unique Wavelength 1/2 W SMD LEDsSunLED has taken a step forward towards supporting unique applications beyond basic indication that will broaden the spectrum of infinite design possibilities. With the introduction of our mid-power 660 nm red LED and our 450 nm blue LED, we are opening doors to fill a void in markets that traditionally used other light sources such as laser diodes, fluorescent tubes, or HPS bulbs to serve a function beyond indication. The unique wavelengths of these two 1/2 W SMD LEDs are in the range that can promote skin regeneration, hair rejuvenation, efficient plant growth, and even aquarium lighting to create an ecosystem out of an ordinary habitat. Their small package footprint provides a bright, wide-spread of light and can be used in an array to create the necessary ambient light for any intended application. As a result of their mid-power nature with a 150 mA operating current, the parts have better heat dissipation and lower heat build-up than high-power LEDs that are 1 W or greater.

Features Applications
  • 3.5 mm x 3.5 mm compact footprint
  • Moisture sensitivity level (MSL): 2 a
  • ESD Protected with embedded zener diode
  • Low-profile height: 1.15 mm
  • Operating current: IF= 15 0 mA
  • Medical
  • Accent lighting
  • Aquarium lighting
  • Geoponics/aeroponics
  • Entertainment/gaming

Unique Wavelength 12 W SMD LEDs

ImageManufacturer Part NumberDescriptionPackagingPart StatusColorAvailable Quantity
XZMD20X92S-4 datasheet linkLED RED 640NM CHIPLED 4SMDXZMD20X92S-4LED RED 640NM CHIPLED 4SMDCut Tape (CT)ActiveRed1761 - Immediate
XZMD20X92S-4 product page link
XZCB25X92S-4 datasheet linkLED BLUE CLEAR 4SMDXZCB25X92S-4LED BLUE CLEAR 4SMDCut Tape (CT)ActiveBlue0XZCB25X92S-4 product page link

Related Products

ImageManufacturer Part NumberDescriptionPackagingPart StatusColorAvailable Quantity
XZDG25X92S-4 datasheet linkLED GREEN 525NM CHIPLED 4SMDXZDG25X92S-4LED GREEN 525NM CHIPLED 4SMDCut Tape (CT)ActiveGreen3329 - Immediate
XZDG25X92S-4 product page link
XZMOLA92S-4 datasheet linkLED RED 625NM CHIPLED 4SMDXZMOLA92S-4LED RED 625NM CHIPLED 4SMDCut Tape (CT)ActiveRed1213 - Immediate
XZMOLA92S-4 product page link
XZMYLA92S-4 datasheet linkLED YELLOW CLEAR 4SMDXZMYLA92S-4LED YELLOW CLEAR 4SMDCut Tape (CT)ActiveYellow813 - Immediate
XZMYLA92S-4 product page link
LED COOLWHITE 6000K CHIPLED 4SMDXZWRA25X92SCA-4LED COOLWHITE 6000K CHIPLED 4SMDCut Tape (CT)ObsoleteWhite, Cool0XZWRA25X92SCA-4 product page link
Published: 2014-05-02