Axsolight High-Power LED

SunLED's Axsolight series offers high-power and high-current LEDs

Image of SunLED's Axsolight High-Power LEDSunLED is excited to introduce the high-power and high-current LED series, Axsolight. This slim LED array is close to 2 inches long and contains 15 dies to provide a wide, evenly distributed linear light beam with a 120 degree viewing angle. It is capable of producing up to 7 W of high luminous output while consuming much less power than incandescent, halogen, or fluorescent lamps. Comparing to other larger-package high-power LEDs, the compact size of Axsolight provides more flexibility to the engineers, especially in the lighting industry, to incorporate this package into various lighting modules or fixtures. Axsolight is also available in a variety of colors to meet the customer's preference.

Features Applications
  • High-current / high-power
  • 48.0 x 5.0 mm Size - Thin Profile: 1.6 mm Height
  • 15 chips embedded in compact package layout
  • Wide emission angle - X and Y Direction: 120°
  • Available in all standard colors including cool, neutral, and warm white
  • Accent Lighting
  • Architectural Lighting
  • Decorative Lighting
  • Specialty Lighting
Related Parts
ImageManufacturer Part NumberDescriptionColorWavelength - DominantAvailable QuantityBuy Now
LED 3.5X3.5MM 0.5W RED SMDXZMOLA92S-4LED 3.5X3.5MM 0.5W RED SMDRed625nm1304 - Immediate
LED 3.5X3.5MM 0.5W BLUE SMDXZCB25X92S-4LED 3.5X3.5MM 0.5W BLUE SMDBlue450nm1244 - Immediate
LED 3.5X3.5MM 0.5W TRUE GRN SMDXZDG25X92S-4LED 3.5X3.5MM 0.5W TRUE GRN SMDGreen525nm1905 - Immediate
LED 3.5X3.5MM 0.5W DEEP RED SMDXZMD20X92S-4LED 3.5X3.5MM 0.5W DEEP RED SMDRed640nm1382 - Immediate
LED 3.5X3.5MM 0.5W YLW SMDXZMYLA92S-4LED 3.5X3.5MM 0.5W YLW SMDYellow590nm326 - Immediate
LED 3.5X3.5MM 0.5W COOL WHT SMDXZWRA25X92SCA-4LED 3.5X3.5MM 0.5W COOL WHT SMD--0
English  |  Español
Published: 2014-05-02