Dual Edge Connector

Sullins Connector Solutions and Digi-Key introduce double row, dual edge connectors

Image of Sullins Connector Solutions' Dual Edge ConnectorThe Sullins Connector Solutions dual edge connectors are specifically engineered to facilitate board-to-board extensions and to serve as board savers in board stacking and board extension applications without desoldering. The standard dual row 0.100" (2.54 mm) pitch connectors accept a 0.062" (1.57 mm) thick PC board in both slots and are offered with 5 to 60 contacts per row.Optionally available are 0.125" (3.18 mm) and 0.156" (3.96 mm) contact center version with 5 to 40 pins per row. Developed to deliver unsurpassed signal integrity, parts ensure PCBs are aligned at the center line to enable a uniform signal path across the length of the connector. These robust and reliable devices tested well with HTOL (High Temperature Operating Life), HAST (Highly Accelerated Stress Test), and LTOL (Low Temperature Operating Life).They are supplied in straddle mount terminations with flush mounting holes or no mounting in order to ensure optimal design flexibility. Dual edge connectors support an operating temperature range of -65°C to +150°C are provided.

Features

  • Reliable high temperature board-to-board interconnection up to 150°C
  • Easily replaceable without the need of desoldering
  • High signal integrity connector interface for R&D and life cycle testing applications
  • HTOL, HAST & LTOL and in-line production and burn-in testing compatible
  • Superior durability of 500 mating cycles

Applications
  • Burn-in ovens and test equipment
  • Electronic component testing
  • Networking equipment
  • Data storage servers
  • Medical devices
  • Communications equipment
  • LED applications

Dual Edge Connector

ImageManufacturer Part NumberDescriptionAvailable Quantity
EAC06FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 12POSEAC06FSLNCONN EDGE ADAPT CARD-CARD 12POS0EAC06FSLN product page link
EAC10FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 20POSEAC10FSLNCONN EDGE ADAPT CARD-CARD 20POS0EAC10FSLN product page link
EAC12FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 24POSEAC12FSLNCONN EDGE ADAPT CARD-CARD 24POS0EAC12FSLN product page link
AAC06FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 12POSAAC06FSLNCONN EDGE ADAPT CARD-CARD 12POS0AAC06FSLN product page link
EAC15FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 30POSEAC15FSLNCONN EDGE ADAPT CARD-CARD 30POS0EAC15FSLN product page link
EAC18FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 36POSEAC18FSLNCONN EDGE ADAPT CARD-CARD 36POS0EAC18FSLN product page link
AAC10FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 20POSAAC10FSLNCONN EDGE ADAPT CARD-CARD 20POS0AAC10FSLN product page link
EAC22FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 44POSEAC22FSLNCONN EDGE ADAPT CARD-CARD 44POS0EAC22FSLN product page link
AAC12FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 24POSAAC12FSLNCONN EDGE ADAPT CARD-CARD 24POS0AAC12FSLN product page link
EAC36FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 72POSEAC36FSLNCONN EDGE ADAPT CARD-CARD 72POS0EAC36FSLN product page link
AAC22FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 44POSAAC22FSLNCONN EDGE ADAPT CARD-CARD 44POS0AAC22FSLN product page link
EAC43FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 86POSEAC43FSLNCONN EDGE ADAPT CARD-CARD 86POS0EAC43FSLN product page link
EAC50FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 100POSEAC50FSLNCONN EDGE ADAPT CARD-CARD 100POS0EAC50FSLN product page link
AAC43FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 86POSAAC43FSLNCONN EDGE ADAPT CARD-CARD 86POS0AAC43FSLN product page link
AAC50FSLN datasheet linkCONN EDGE ADAPT CARD-CARD 100POSAAC50FSLNCONN EDGE ADAPT CARD-CARD 100POS0AAC50FSLN product page link
Published: 2012-06-29