TSX Family of Amplifiers

STMicroelectronics' 16 V amplifiers combine high performance and high reliability making them well suited for a variety of demanding applications

Image of STMicroelectronics' TSX Family of AmplifiersAn innovative 16 V CMOS manufacturing process delivers reduced power consumption, class-leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. The combination of features, along with STMicroelectronics' commitment to quality and reliability, make these devices an ideal signal conditioning solution for rugged applications from automotive electronics to smart buildings and industrial controls.

Three unique TSX series are currently available and optimized to support your exact signal conditioning needs. The TSX56x series provides a balance of low power consumption and gain bandwidth, making it a perfect fit for many general purpose signal conditioning needs. The TSX63 series is designed for the lower bandwidth, lowest power requirements to support most battery or solar powered signal conditioning needs. The TSX9 series covers wide bandwidth and high gain applications such as low-side current sensing and can support up to 16 MHz.

Features
  • Low power and high accuracy
  • Advanced 16 V CMOS process
  • Rail-to-Rail inputs and outputs
  • <100 pA input bias current
  • Fully characterized electrical performances at VCC 3.3 V, 5 V, and 16 V
  • Over 70 key parameters guaranteed by min max values
  • DC performances guaranteed from -40°C to 125°C
  • Automotive grade available
  • Fully characterized ESD rating

TSX56x Series

ImageManufacturer Part NumberDescriptionNumber of CircuitsAvailable Quantity
TSX561ILT datasheet linkIC OPAMP GP 900KHZ SOT23-5TSX561ILTIC OPAMP GP 900KHZ SOT23-512440 - Immediate
TSX561ILT product page link
TSX561AILT datasheet linkIC OPAMP GP 900KHZ SOT23-5TSX561AILTIC OPAMP GP 900KHZ SOT23-511994 - Immediate
TSX561AILT product page link
TSX562AIST datasheet linkIC OPAMP GP 900KHZ 8MINISOTSX562AISTIC OPAMP GP 900KHZ 8MINISO23954 - Immediate
TSX562AIST product page link
TSX564IPT datasheet linkIC OPAMP GP 900KHZ 14TSSOPTSX564IPTIC OPAMP GP 900KHZ 14TSSOP43495 - Immediate
TSX564IPT product page link
TSX564IQ4T datasheet linkIC OPAMP GP 900KHZ 16QFNTSX564IQ4TIC OPAMP GP 900KHZ 16QFN41175 - Immediate
TSX564IQ4T product page link
TSX564AIPT datasheet linkIC OPAMP GP 900KHZ 14TSSOPTSX564AIPTIC OPAMP GP 900KHZ 14TSSOP41727 - Immediate
TSX564AIPT product page link
TSX562IST datasheet linkIC OPAMP GP 900KHZ 8MINISOTSX562ISTIC OPAMP GP 900KHZ 8MINISO2597 - Immediate
TSX562IST product page link
TSX562IQ2T datasheet linkIC OPAMP GP 900KHZ 8DFNTSX562IQ2TIC OPAMP GP 900KHZ 8DFN2136 - Immediate
TSX562IQ2T product page link

TSX63x Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
TSX631ILT datasheet linkIC OPAMP GP 200KHZ RRO SOT23-5TSX631ILTIC OPAMP GP 200KHZ RRO SOT23-52341 - Immediate
TSX631ILT product page link
TSX631AILT datasheet linkIC OPAMP GP 200KHZ RRO SOT23-5TSX631AILTIC OPAMP GP 200KHZ RRO SOT23-52318 - Immediate
TSX631AILT product page link

TSX9 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
TSX921ILT datasheet linkIC OPAMP GP 10MHZ RRO SOT23-5TSX921ILTIC OPAMP GP 10MHZ RRO SOT23-527 - Immediate
TSX921ILT product page link
TSX9291ILT datasheet linkIC OPAMP GP 16MHZ RRO SOT23-5TSX9291ILTIC OPAMP GP 16MHZ RRO SOT23-55 - Immediate
TSX9291ILT product page link
English  |  Español
Published: 2013-07-03