TSU Nanopower Op Amps

TSU op amps from ST provide ultra-low power consumption over the full operating temperature range

Image of STMicroelectronics' TSU Nanopower Op AmpsSTMicroelectronics’ TSU nanopower op amps, which are part of the ST micropower op-amp family, provide ultra-low power consumption over the full operating temperature range, allowing engineers to optimize power budget and battery lifetime wherever quiescent current is the major concern.

The TSU101, TSU102, and TSU104 are single, dual and quad configurations, respectively. Drawing less current per op amp than the typical self-discharge current of a lithium-ion battery, TSU devices enable longer operation from small coin cells in applications such as energy-harvesting systems, personal medical monitors, smoke alarms, passive infrared detectors, wireless sensors, security cameras, and smart tags.

Specified maximum current over the temperature range is as low as 800 nA at 1.8 V or 850 nA at 3.3 V and typical current consumption is just 580 nA at 25°C and 1.8 V. The maximum input offset voltage is 4.5 mV and input bias current is 300 pA, also specified over the full temperature range. The devices have rail-to-rail inputs and outputs, operate from 1.5 V to 5.5 V, and have typical gain-bandwidth product of 8 kHz.

Features
  • Submicro ampere current consumption: 580 nA typ per channel at 25°C at VCC = 1.8 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Unity gain stable
  • Rail-to-rail input and output
  • Gain bandwidth product: 8 kHz typ
  • Low input bias current: 5 pA max at 25°C
  • High tolerance to ESD: 2 kV HBM
  • Industrial temperature range: -40°C to +85°C
Benefits
  • 42 years of typical equivalent lifetime (for TSU101) if supplied by a 220 mAh coin-type Lithium battery
  • Tolerance to power supply transient drops
  • Accurate signal conditioning of high-impedance sensors
  • Application performances guaranteed over industrial temperature range
  • Fast desaturation

TSU Nanopower Op Amps

ImageManufacturer Part NumberDescriptionAvailable Quantity
TSU101ILT datasheet linkIC OPAMP GP 9KHZ RRO SOT23-5TSU101ILTIC OPAMP GP 9KHZ RRO SOT23-52564 - Immediate
TSU101ILT product page link
TSU101RILT datasheet linkIC OPAMP GP 9KHZ RRO SOT23-5TSU101RILTIC OPAMP GP 9KHZ RRO SOT23-52561 - Immediate
TSU101RILT product page link
TSU101RICT datasheet linkIC OPAMP GP 9KHZ RRO SC70-5TSU101RICTIC OPAMP GP 9KHZ RRO SC70-52511 - Immediate
TSU101RICT product page link
TSU101ICT datasheet linkIC OPAMP GP 9KHZ RRO SC70-5TSU101ICTIC OPAMP GP 9KHZ RRO SC70-52308 - Immediate
TSU101ICT product page link
TSU102IST datasheet linkIC OPAMP 5V CMOS NANOPWR 8MSOPTSU102ISTIC OPAMP 5V CMOS NANOPWR 8MSOP2785 - Immediate
TSU102IST product page link
TSU102IQ2T datasheet linkIC OPAMP 5V CMOS NANOPWR 8DFNTSU102IQ2TIC OPAMP 5V CMOS NANOPWR 8DFN2750 - Immediate
TSU102IQ2T product page link
TSU104IPT datasheet linkIC OPAMP 5V CMOS NANOPWR 14TSSOPTSU104IPTIC OPAMP 5V CMOS NANOPWR 14TSSOP212 - Immediate
TSU104IPT product page link
TSU104IQ4T datasheet linkIC OPAMP 5V CMOS NANOPWR 16QFNTSU104IQ4TIC OPAMP 5V CMOS NANOPWR 16QFN0TSU104IQ4T product page link
English  |  Español
Published: 2014-05-08