STGW30N120KD and STGW40N120KD IGBTs

Low-loss 1200V IGBTs Reduce Energy Use in Everyday Motor Drives

Image of STMicroelectronics' STGW30N120KD & STGW40N120KD IGBTsSTMicroelectronics' STGW30N120KD and STGW40N120KD are respectively 30 A and 40 A 1200 V IGBTs, which reduce the environmental impact of daily use equipment such as home appliances, HVACs and industrial motor drivers. These devices combine high current and high voltage capability, great ruggedness and low power losses due to ST's proprietary PowerMESH™ process, delivering greater all-around energy efficiency. The lower conduction and switching losses allow a significant improvement in efficiency, especially at higher temperatures, and the use of smaller and lower cost components in power-control circuits. The 1200 V IGBTs also feature a short circuit withstand time of 10 µs, making them resistant to common causes of motor-controller failures.

Features Applications
  • Low conduction losses
  • High current capability
  • Low gate charge
  • Short circuit withstand time of 10 µs
  • IGBT co-packaged with an ultra fast free-wheeling diode
  • Industrial drives
  • Compressor motors
  • Commercial HVAC blowers
  • Industrial pumps/FAN
  • Medical (AED/ICD)

STGW30N120KD and STGW40N120KD IGBTs

ImageManufacturer Part NumberDescriptionAvailable Quantity
STGW30N120KD datasheet linkIGBT 1200V 60A 220W TO247STGW30N120KDIGBT 1200V 60A 220W TO2470STGW30N120KD product page link
STGW40N120KD datasheet linkIGBT 1200V 80A 240W TO247STGW40N120KDIGBT 1200V 80A 240W TO2470STGW40N120KD product page link
Published: 2012-06-29