STDVE003ABTR

Adaptive 3.4 Gbps 3:1 TMDS/HDMI signal equalizer from STMicroelectronics

Image of STMicroelectronics' STDVE003ABTRSTMicroelectronics' STDVE003A integrates a 4-channel 3.4 Gbps TMDS equalizer and a 3:1 switch to select one of the three HDMI ports. The 3-input HDMI ports can be either external ports or internal sources. Highspeed data paths and flow-through pinout minimize the internal device jitter and simplify the board layout. The equalizer overcomes the intersymbol interference (ISI) jitter effects from lossy cables. The buffer/driver on the output can drive the TMDS output signals over long distances. In addition to this, STDVE003A integrates the 50 Ω termination resistor on all the input channels to improve performance and reduce board space. The device can be placed in a low-power mode by disabling the output current drivers. The STDVE003A is ideal for advanced TV and STB applications supporting HDMI/DVI standard. The differential signal from the HDMI/DVI ports can be routed through the STDVE003A to guarantee good signal quality at the HDMI receiver. Designed for very low skew, jitter and low I/O capacitance, the switch preserves the signal integrity to pass the stringent HDMI compliance requirements.

Key Features Applications
  • Compatible with the high-definition multimedia interface (HDMI) v1.3 digital interface
  • Conforms to the transition minimized differential signaling (TMDS) voltage standard on input and output channels
  • 340 MHz maximum clock speed operation supports all video formats
  • 3.4 Gbps data rate per channel
  • Fully automatic adaptive equalizer
  • Single supply VCC: 3.135 to 2.465 V
  • Notebook, desktop PC, docking station
  • HD TV set
  • Home theater A/V systems
  • Set-top boxes
  • Cable length extender
  • Cable equalizer/re-driver
  • HDMI switchbox

STDVE003ABTR

ImageManufacturer Part NumberDescriptionAvailable Quantity
STDVE003ABTR datasheet linkIC EQUALIZER TMDS/HDMI 80-TQFPSTDVE003ABTRIC EQUALIZER TMDS/HDMI 80-TQFP297 - Immediate
STDVE003ABTR product page link
Published: 2013-03-01